Detector Switches

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Direction Operating Force ON Travel Current Rating Voltage Rating DC Length Width Height Termination Style Packaging
C&K Detector Switches Gold 160Gf Gullwing 14 313In Stock
Min.: 1
Mult.: 1
: 1 000

2 N 50 mA 32 VDC 6.2 mm 6.2 mm 5.6 mm Gull Wing Lead Reel, Cut Tape
Nidec Components CL-DB-1CB-A2T
Nidec Components Detector Switches SPST, OFF-(ON) Detect switch, 1mA @ 5V DC Gull Wing SMD Terminals, T&R 1,000 pc packaging 697In Stock
Min.: 1
Mult.: 1
: 1 000

0.34 N 1 mA 5 VDC 3.5 mm 2.8 mm 1.4 mm Gull Wing Lead Reel, Cut Tape, MouseReel
E-Switch Detector Switches DETECTOR, SPST, 1mA, Surface Mount 1 800In Stock
2 000Expected 14/09/2026
Min.: 1
Mult.: 1

35 gf 2.5 mm 1 mA 5 VDC 4.25 mm 4 mm 1.25 mm J Form Lead
C&K Detector Switches 1VA 32VDC 50mA On-(On) Sldr IP54 2 369In Stock
10 000Expected 23/12/2026
Min.: 1
Mult.: 1
: 2 000

2 N 50 mA 32 VDC 6 mm 3.8 mm 3.2 mm Gull Wing Lead Reel, Cut Tape
C&K Detector Switches .2VA 32VDC 10mA On-(On) Sldr IP54 2 432In Stock
10 000Expected 11/11/2026
Min.: 1
Mult.: 1
: 2 000

2 N 10 mA 32 VDC 6 mm 3.8 mm 3.2 mm Gull Wing Lead Reel, Cut Tape, MouseReel
C&K Detector Switches SWITCH HDT0301 Non-Stocked Lead-Time 14 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

35 gf Solder Pad Reel
Diptronics Detector Switches SPST 10mA/5VDC VERTICAL SMD Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Straight 40 gf 15 degree 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm Solder Pad Reel
Diptronics Detector Switches SPST 10mA/5VDC VERTICAL SMD Non-Stocked
Min.: 3 500
Mult.: 3 500
: 3 500

Straight 40 gf 15 degree 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm L Form Lead Reel
Diptronics Detector Switches FLAT TERM W/POST SMD Non-Stocked
Min.: 2 300
Mult.: 2 300
: 2 300

Straight 40 gf 15 degree 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm Solder Pad Reel
Diptronics Detector Switches BEND TERM W/POST SMD Non-Stocked
Min.: 2 300
Mult.: 2 300
: 2 300

Straight 40 gf 15 degree 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm L Form Lead Reel
Diptronics Detector Switches VRTCL FLAT TERM SMD Non-Stocked
Min.: 2 300
Mult.: 2 300
: 2 300

Straight 40 gf 15 degree 50 uA to 10 mA 3 VDC to 5 VDC 4.2 mm 3.6 mm Solder Pad Reel