MouseReel Tactile Switches

Results: 1 036
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Microminiature SMT Side Actuated 16 085In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.42 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 3.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9 266In Stock
Min.: 1
Mult.: 1
: 1 400

Non-Illuminated SMD/SMT Straight Round ON - OFF 3.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.0N HF 14 973In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1 N 50 mA 32 VDC 0.5 VA No SPST J Form Lead Gray 3 mm 2.6 mm 0.63 mm KMT0 300000 Cycle IP68 Reel, Cut Tape, MouseReel
C&K Tactile Switches Gold 160Gf Gullwing 8 105In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 1.6 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 2.24Mm Silv Gwing 1 442In Stock
Min.: 1
Mult.: 1
: 1 100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H 6 405In Stock
Min.: 1
Mult.: 1
: 8 000

Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch IP67 Vert Wht 260gf 7 688In Stock
Min.: 1
Mult.: 1
: 2 600

Non-Illuminated SMD/SMT Straight 0.8 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Terminal Black 6.2 mm 4.1 mm 2.5 mm WS-TASV 500000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches SMT Micro Miniature Tactile Switch with 1.9 mm Height Actuator 19 079In Stock
Min.: 1
Mult.: 1
: 7 000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 150000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 13 134In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Top actuated tact, soft actuator, J leads, 2.80N, 6.2 x 6.3 x 4.9 mm, Extended Life Time 9 891In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 2.8 N 1.3 mA 24 VDC 1 VA No SPST J Form Lead Clear 6.3 mm 6.2 mm 2.9 mm KSC TE 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 9 904In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 11 444In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Silver 3.9 mm 2.9 mm 1.5 mm PTS820 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 15 976In Stock
Min.: 1
Mult.: 1
: 9 500

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 450 gf 50 mA 12 VDC No SPST Gull Wing Lead Brown 3.05 mm 2.6 mm 1.4 mm PTS830 200000 Cycle Reel, Cut Tape, MouseReel

Apem Tactile Switches TACT SWITCH 3 916In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated Reel, Cut Tape, MouseReel
Grayhill Tactile Switches Tact Switch .287in Height 2 397In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 6 mm 0.287 in 95C 500000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACT SWITCH SMT 14 435In Stock
Min.: 1
Mult.: 1
: 1 200

Non-Illuminated SMD/SMT Straight 0.71 mm Round OFF - (ON) 100 gf 50 mA 24 VDC No SPST Gull Wing Lead Brown 6 mm 6 mm 4.3 mm 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches TACT SWITCH SMT 9 392In Stock
Min.: 1
Mult.: 1
: 1 200

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 70 g 50 mA 24 VDC No SPST Solder Pin White 6 mm 6 mm 5 mm FSMJSMA 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 12 800In Stock
Min.: 1
Mult.: 1
: 6 000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 3 N 50 mA 32 VDC 1 VA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 300000 Cycle IP40 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 9 979In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 2.9 mm KSC1 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 3 783In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 3 N 10 mA 24 VDC 200 mVA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Flush Silv J-Lead 2 606In Stock
Min.: 1
Mult.: 1
: 1 100

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST J Form Lead Natural 7.57 mm 4.38 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 4 196In Stock
Min.: 1
Mult.: 1
: 900

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black Red 6 mm 6 mm 5 mm ADTS 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 84 432In Stock
Min.: 1
Mult.: 1
: 20 000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Grayhill Tactile Switches Tact Switch .059in Hight GullWing 7 983In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 0.59 in 1000000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch Vert 260gf Grn Term 9 275In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated WS-TASV Reel, Cut Tape, MouseReel