MouseReel Tactile Switches

Results: 1 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 5.0mm H, 250gf, J leads, No ground pin, Red Actuator 9 098In Stock
Min.: 1
Mult.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 3.25 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 5 mm PTS636 Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 250gf, J leads, Ground pin, Red Actuator 8 389In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 1.4 mm Rectangular OFF - (ON) 250 gf 50 mA 12 VDC No SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Bourns Tactile Switches 4mm KEY SWITCH SMD J-Hook 1 913In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated SMD/SMT Straight 0.08 mm Round OFF - (ON) 2.9 N 100 mA 16 VDC No SPST J Form Lead White 4.8 mm 4.5 mm 2.54 mm 7914J 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 2.6 mm x 1.6 mm SMD Top Push Sealed Switch 17 824In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Round 1 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 500000 Cycles IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Gold 120Gf J-Lead 14 261In Stock
Min.: 1
Mult.: 1
: 1 000
Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 1.2 N 10 mA 24 VDC 200 mVA No SPST Leadless Orange 6.2 mm 6.2 mm 5.2 mm KSC4 IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W 14 189In Stock
Min.: 1
Mult.: 1
: 1 000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 2 262In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Straight 2 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC SPST J Form Lead Silver PTS820 Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Top Actuated 1 649In Stock
Min.: 1
Mult.: 1
: 2 300

Non-Illuminated SMD/SMT Straight 2.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC SPST J Form Lead Black PTS820 Reel, Cut Tape, MouseReel
Apem MJTPSJW66NTR
Apem Tactile Switches 6mm SMD MOUNT T&R 3 790In Stock
Min.: 1
Mult.: 1
: 1 900

Non-Illuminated SMD/SMT 2.3 mm Square 1.6 N 50 mA 12 VDC Yes SPST Leadless 6.3 mm 6.2 mm 5.4 mm M Reel, Cut Tape, MouseReel
Apem Tactile Switches 6mm SMD MOUNT T&R 392In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 2.3 mm Square OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 3.1 mm 6.3 mm 2.3 mm 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Switch Light Touch 6mm Square SMD 6 741In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.3 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQ-Q2 1000000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches TACT Switch Surface Mount Type 2.81.9mm Compact Type with Projection (Surface Mount) SKSV Series 20 000In Stock
Min.: 1
Mult.: 1
: 20 000

PCB Mount Straight Round 1 N 50 mA 12 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.55 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Super Thin Type SMD Light Touch Switch 4 972In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.45 mm Round OFF - (ON) 20 mA 15 VDC No SPST Gull Wing Lead 4.9 mm 4.9 mm EVQPLW Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches Tact Ultra TB 3.0x2.0x0.6 160gf 2 588In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2 mm 0.6 mm USLPT 150000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 1 995In Stock
Min.: 1
Mult.: 1
: 6 000

Non-Illuminated SMD/SMT Straight 1.1 mm Oval OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 4.6 mm 2.8 mm 2.5 mm KMR4 100000 Cycle IP40 Reel, Cut Tape, MouseReel
Grayhill Tactile Switches Tact Switch .169in Hight GullWing 3 062In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 320 gf 50 mA 12 VDC No SPST Gull Wing Lead Orange 0.236 in 0.138 in 0.138 in 300000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches SPST Rnd Bttn Gull 32VAC 32VDC 1W 317In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 3 N 100 mA 32 VDC 32 VAC 1 VA No SPST Gull Wing Lead Natural 6.3 mm 5.5 mm 6.6 mm KT 100000 Cycle IP57 Reel, Cut Tape, MouseReel
C&K Tactile Switches Sealed Tact Switch for SMT 4 296In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST J Form Lead Gray 6.2 mm 6.2 mm 2.5 mm KSC1 200000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches 1.7N J Bend 1 900In Stock
Min.: 1
Mult.: 1
: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 1.7 N 50 mA 32 VDC 1 VA No SPST J Form Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch 8 508In Stock
Min.: 1
Mult.: 1
: 7 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Blue 4.5 mm 4.5 mm 0.55 mm WS-TASV 200000 Cycle Reel, Cut Tape, MouseReel
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 1 347In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Gull Wing Lead Black, Red Red 6 mm 6 mm 7 mm ADTS 100000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch 3 445In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 2.5 mm WS-TASV 300000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASV Tact Switch Washable 3 966In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Straight 1.2 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pad White 6.2 mm 6.2 mm 3.1 mm WS-TASV 500000 Cycle Reel, Cut Tape, MouseReel
Wurth Elektronik Tactile Switches WS-TASU Tact Switch 3 223In Stock
3 300Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 300

Non-Illuminated SMD/SMT Right Angle 1.65 mm Plunger OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 1.65 mm WS-TASU 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm square Long Tra Light Touch Switch 3 863In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVQ-PV 100000 Cycle Reel, Cut Tape, MouseReel