MouseReel Tactile Switches

Results: 1 040
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches DBL ACTION W/O BOSS 4 938In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 47 081In Stock
Min.: 1
Mult.: 1
: 3 500

Non-Illuminated SMD/SMT Flush OFF - (ON) 220 gf 50 mA 12 VDC SPST SMD/SMT White 3.5 mm 2.9 mm 3.55 mm TL1016 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6mm x 6mm SMT Tact SPST-NO 0.05A 12V 3 778In Stock
Min.: 1
Mult.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 2.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 3.1 mm TL3303 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 388In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 3.7x3.7x0.35mm 160gf 10 363In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 1 672In Stock
Min.: 1
Mult.: 1
: 7 000

Non-Illuminated SMD/SMT Straight 0.5 mm Oval OFF - (ON) 1.2 N 10 mA 24 VDC 200 mVA Yes SPST Gull Wing Lead Black 4.6 mm 2.8 mm 1.9 mm KMR2 200000 Cycle IP40 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 20mA 15VDC 2.0x2.8mm SPST 160gf RA SMT 17 755In Stock
Min.: 1
Mult.: 1
: 6 000

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad 2.8 mm 2 mm 0.65 mm TL4110 300000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 724In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 30000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 4.8x4.8x0.55mm 260gf 15 094In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5 637In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Low Profile F=1.6N 26 814In Stock
Min.: 1
Mult.: 1
: 28 000

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray SKSH 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 5.9X4mm Res 500m F2.5N Trl 0.23mm SMT 4 466In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 2.5 N 50 mA 12 VDC 100 VAC No SPST Solder Pad 5.9 mm 4 mm 0.78 mm SKTK 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
RAFI Tactile Switches SPST-NO 0.1A 35V 1 923In Stock
Min.: 1
Mult.: 1
: 2 100

Non-Illuminated SMD/SMT Straight 1.4 mm Round OFF - (ON) 8 N 100 mA 35 VDC 1 W No SPST Solder Pad Red 6.4 mm 5.1 mm 3.85 mm MICON 5 250000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 20mA 15VDC 330gf SPST 2x3mm Gull SMT 27 588In Stock
Min.: 1
Mult.: 1
: 8 500

Non-Illuminated SMD/SMT Straight 0.38 mm Round OFF - (ON) 330 gf 50 mA 12 VDC No SPST Gull Wing Lead 3.5 mm 2 mm 0.60 mm TL3780 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Dbl Action SMT Vert F=.59N/1.57N w/Boss 4 114In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches 228AMVARFR+A style in misty silver color with C etching 120In Stock
Min.: 1
Mult.: 1
: 450

Illuminated Red LED SMD/SMT Straight 3.3 mm Oval OFF - ON 160 gf 50 mA 12 VDC No SPST SMD/SMT Black Silver 7.2 mm 6.8 mm 7 mm 228A 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 320gf 1 564In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 3.4 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Schurter Tactile Switches SMS IP40 J LANG/LONG 609In Stock
Min.: 1
Mult.: 1
: 450
Non-Illuminated PCB Mount Round OFF - (ON) 50 mA 42 VDC 30 VAC SPST PC Pin 11.4 mm 11.4 mm 7.75 mm SMS 1000000 Cycle IP40, IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 6.0X2.8MM 260G T/R 5 272In Stock
Min.: 1
Mult.: 1
: 750

Non-Illuminated SMD/SMT Straight 2.8 mm Stem OFF - (ON) 260 gf 50 mA 50 VDC No SPST Gull Wing Lead Black 6 mm 6 mm 3.6 mm TL3301 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches IP57 rated Gull Wing 8 608In Stock
Min.: 1
Mult.: 1
: 800

Non-Illuminated SMD/SMT Straight 4 mm Stem OFF - (ON) 240 gf 50 mA 32 VDC 32 VAC 1 VA No SPST J Form Lead Black 6.2 mm 6.2 mm 6.8 mm 222M 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches MOMENTARY, GULLWING, SIDE, AMBER, FLAT LED 770In Stock
Min.: 1
Mult.: 1
: 500

Illuminated Amber LED SMD/SMT Right Angle Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST SMD/SMT Black Natural 7.2 mm 5.85 mm 7.9 mm 228E 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC F065 5.0mm J-Lead 1 381In Stock
6 600Expected 07/10/2026
Min.: 1
Mult.: 1
: 1 100
Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 65 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 5 mm LL3301 5000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Tact Switch SMT SPST, Off-(On) 50mA 12VDC 1 658In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated SMD/SMT Straight 2.65 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.3 mm 6.3 mm 7.7 mm TL6170 300000 Cycle IP67 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 2 394In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 6 mm 9.5 mm TL3301 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.1x3.7x2.5mm 160gf 496In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel