OFF - (ON) Tactile Switches

Results: 4 853
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Schurter Tactile Switches SHORT TRAVEL SWITCH 6X6, 5.0MM 6 208In Stock
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm LPH 100000 Cycle IP40
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 47 081In Stock
Min.: 1
Mult.: 1
: 3 500

Non-Illuminated SMD/SMT Flush OFF - (ON) 220 gf 50 mA 12 VDC SPST SMD/SMT White 3.5 mm 2.9 mm 3.55 mm TL1016 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 12 X 11.2MM R/A 160G 4 403In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 11.2 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, LED, Yellow 965In Stock
Min.: 1
Mult.: 1
Illuminated Yellow LED Through Hole Straight 4.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Yellow 7 mm 6.8 mm 8.5 mm TL1265 500000 Cycle Bulk
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 14 853In Stock
Min.: 1
Mult.: 1
: 750

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 5 N 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 7.5 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 6mm x 6mm SMT Tact SPST-NO 0.05A 12V 3 778In Stock
Min.: 1
Mult.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 2.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 3.1 mm TL3303 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC .25mm H 160gf SPST 3.7x3.7mm 9 120In Stock
Min.: 1
Mult.: 1
: 8 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 3.7 mm 3.7 mm 0.35 mm TL3312 500000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 50mA 12VDC RED LED 200gf R.A. ThruHole 860In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Right Angle 2.9 mm Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST PC Pin Clear 7.7 mm 6.5 mm 9.6 mm TL6215 500000 Cycle IP67 Tray
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 388In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf 9 222In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 3.7x3.7x0.35mm 160gf 10 338In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 260GF LI YELLOW GRN 763In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight Without Cap OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pin White 6 mm 6 mm FSMIJ 200000 Cycle Bulk
TE Connectivity / AMP Tactile Switches 6X6 ILL TACT THT 520GF HI RED 1 025In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Straight OFF - (ON) 520 gf 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm FSMIJ 200000 Cycle Bulk
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Blue, LED, Blue 511In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Clear 8.4 mm 10.5 mm 8.55 mm TL3253 500000 Cycle Bulk
E-Switch Tactile Switches Tactile Switch 12mm x 12mm 3 513In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin Black 12 mm 12 mm 10.2 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches R/A TACT .124 10 944In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 3.85 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches GRN LED CLEAR CAP 2 033In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Straight 4.8 mm Square OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Clear 6 mm 6 mm 8.2 mm TL1240 100000 Cycle Bulk
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 14 305In Stock
Min.: 1
Mult.: 1
: 1 200

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 5 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 18 221In Stock
Min.: 1
Mult.: 1
: 500

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 9.5 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 14 316In Stock
Min.: 1
Mult.: 1
: 750

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 7.5 mm TL3301 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 7 659In Stock
Min.: 1
Mult.: 1
: 2 000

Non-Illuminated SMD/SMT Right Angle 1.65 mm Rectangular OFF - (ON) 240 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.2 mm 3.5 mm 2 mm TL4100 1000000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 4 596In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V 3 047In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 11.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 10.55 mm 8.4 mm 11.85 mm TL53 Bulk
E-Switch Tactile Switches Sealed Tact Switch SPST-NO 0.05A 50V 4 490In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin 7.4 mm 7.4 mm 4.7 mm TL6100 1000000 Cycle Tube
Alps Alpine Tactile Switches 2.8x1.9mm 1.6N 15 912In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel