OFF - (ON) Tactile Switches

Results: 4 852
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 4 596In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V 3 047In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 11.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 10.55 mm 8.4 mm 11.85 mm TL53 Bulk
E-Switch Tactile Switches Sealed Tact Switch SPST-NO 0.05A 50V 4 490In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 2.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin 7.4 mm 7.4 mm 4.7 mm TL6100 1000000 Cycle Tube
Alps Alpine Tactile Switches 2.8x1.9mm 1.6N 15 914In Stock
Min.: 1
Mult.: 1
: 20 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
TE Connectivity / P&B Tactile Switches 6X6 ILL TACT SMT 260GF HI BLUE 375In Stock
Min.: 1
Mult.: 1
: 450

Illuminated Blue LED SMD/SMT Straight OFF - (ON) 260 gf 50 mA 12 VDC No SPST Solder Pad 6 mm 6 mm FSMIJ 200000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 50mA 12VDC F065 7.0mm Gull Wing 6 184In Stock
Min.: 1
Mult.: 1
: 1 500
Non-Illuminated Through Hole Straight Round OFF - (ON) 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm LL3303 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches illuminated tactile SPST-NO 0.05A 12V 1 381In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Right Angle 3.1 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Black 7 mm 6.8 mm 6.85 mm TL1260 50000 Cycle Tray
E-Switch Tactile Switches Tact Switch NO LED BLK CAP 1 654In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Black 7 mm 6.8 mm 12 mm TL1265 500000 Cycle Bulk
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing 865In Stock
Min.: 1
Mult.: 1
: 450

Illuminated Green LED SMD/SMT Straight 4.4 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead Clear 7 mm 6.8 mm 12.7 mm TL3265 500000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 3.5mm x 6mmSMT Tact SPST-NO 0.05A 12V 5 129In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 5 mm TL3302 Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 5.2mm act 3 150In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 130 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 4 mm TL6110 1000000 Cycle Tube
Apem Tactile Switches SW TACT SPST 0.05A 12VDC 6MM 477In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 260 gf 50 mA 12 VDC No SPST J Form Lead Black Red 6 mm 6 mm 3.5 mm ADTSxW 500000 Cycle Tube
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 160gf 4 137In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Brown 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape, MouseReel
Schurter Tactile Switches SHORT TRAVEL SWITCH 6X6, 5.0MM 6 208In Stock
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm LPH 100000 Cycle IP40
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 47 081In Stock
Min.: 1
Mult.: 1
: 3 500

Non-Illuminated SMD/SMT Flush OFF - (ON) 220 gf 50 mA 12 VDC SPST SMD/SMT White 3.5 mm 2.9 mm 3.55 mm TL1016 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 12 X 11.2MM R/A 160G 4 403In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 11.2 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V 1 543In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 50 VDC No SPST PC Pin 6 mm 6 mm 13 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, LED, Yellow 965In Stock
Min.: 1
Mult.: 1
Illuminated Yellow LED Through Hole Straight 4.5 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Yellow 7 mm 6.8 mm 8.5 mm TL1265 500000 Cycle Bulk
E-Switch Tactile Switches SMT Tact Switch SPST-NO 0.05A 12V 14 853In Stock
Min.: 1
Mult.: 1
: 750

Non-Illuminated SMD/SMT Straight 3.6 mm Round OFF - (ON) 5 N 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 7.5 mm TL3301 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 6mm x 6mm SMT Tact SPST-NO 0.05A 12V 3 778In Stock
Min.: 1
Mult.: 1
: 1 500

Non-Illuminated SMD/SMT Straight 2.6 mm Round OFF - (ON) 100 gf 50 mA 12 VDC No SPST Gull Wing Lead 6 mm 6 mm 3.1 mm TL3303 100000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC .25mm H 160gf SPST 3.7x3.7mm 9 120In Stock
Min.: 1
Mult.: 1
: 8 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST SMD/SMT 3.7 mm 3.7 mm 0.35 mm TL3312 500000 Cycle Reel, Cut Tape
E-Switch Tactile Switches 50mA 12VDC RED LED 200gf R.A. ThruHole 860In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Right Angle 2.9 mm Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST PC Pin Clear 7.7 mm 6.5 mm 9.6 mm TL6215 500000 Cycle IP67 Tray
E-Switch Tactile Switches Tactile Switch SPST OFF-(ON) 50mA 12VDC 8 388In Stock
Min.: 1
Mult.: 1
: 1 800

Non-Illuminated SMD/SMT Straight 3.5 mm Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST J Form Lead 6 mm 3.5 mm 4.3 mm TL6400 50000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf 9 223In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 3.7x3.7x0.35mm 160gf 10 353In Stock
Min.: 1
Mult.: 1
: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel