250-0577-00

Teledyne FLIR Lepton
883-250-0577-00
250-0577-00

Mfr.:

Description:
Camera Development Tools Lepton Breakout Board v2

Product Attribute Attribute Value Select Attribute
Teledyne FLIR
Product Category: Camera Development Tools
Breakout Boards
Thermal Imaging Camera
500-0726-01, 500-0763-01, 500-0771-01
3 V to 5.5 V
Brand: Teledyne FLIR Lepton
Packaging: Bulk
Product Type: Camera Development Tools
Series: Lepton Breakout Board V2
Factory Pack Quantity: 100
Subcategory: Development Tools
Tradename: Lepton Breakout Board V2
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9013908000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Camera Breakout Board v2.0

Teledyne FLIR Lepton Camera Breakout Board v2.0 quickly connects all versions of the Teledyne FLIR Lepton camera module to common platforms like Raspberry Pi or custom hardware. This easy-to-interface evaluation board provides onboard power supplies, generated from 3V to 5.5V, and a master clock. By using a jumper, the master clock, local power supplies, and power-up sequence components can be bypassed. Teledyne FLIR Lepton Camera Breakout Board is designed for applications where SWaP, cost, and quality are critical.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,76 € 56,76 €