HMI Displays & Panel PCs

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology HMI Displays & Panel PCs Intel Tiger Lake i5-1145G7E-CT, LVDS Storage: M.2 256GB Non-Stocked
1 959,87 €
Min.: 1
Mult.: 1
11th Generation Open-Frame Panel PC Intel Intel Core i5-1145G7E, Intel Core i5-1145GRE 4.1 GHz 64 GB 8 MB 12 V Audio, DP, Ethernet, I2C, PCI-e, Serial, USB 1920 x 1080 21.5 in 0 C + 60 C 517.46 mm x 67.6 mm x 309.19 mm
ADLINK Technology HMI Displays & Panel PCs STC-10WP-E3950,4G,64GB M.2STC-10WP-E3950, 4GBIntel Apollo Lake, E3950, 10.1", PCAPStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
462,50 €
451,81 €
445,16 €
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 10.1 in - 20 C + 50 C 283 mm x 202 mm x 53 mm
ADLINK Technology HMI Displays & Panel PCs STC-10WR-E3950,4G,64GB M.2STC-10WR-E3950, 4GBIntel Apollo Lake, E3950, 10.1", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
1 382,35 €
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 10.1 in - 20 C + 50 C 283 mm x 202 mm x 53 mm
ADLINK Technology HMI Displays & Panel PCs STC-12WP-E3950,4G,64GB M.2STC-12WP-E3950, 4GBIntel Apollo Lake, E3950, 12.1", PCAPStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
1 571,81 €
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 12.1 in - 20 C + 50 C 328 mm x 230 mm x 55 mm
ADLINK Technology HMI Displays & Panel PCs STC-12WR-E3950,4G,64GB M.2STC-12WR-E3950, 4GBIntel Apollo Lake, E3950, 12.1", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
1 546,99 €
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1280 x 800 12.1 in - 20 C + 50 C 328 mm x 230 mm x 55 mm
ADLINK Technology HMI Displays & Panel PCs STC-15WR-E3950,4G,64GB M.2STC-15WR-E3950, 4GBIntel Apollo Lake, E3950, 15.6", ResistiveStorage: 64GB M.22x COM, 1x USB 2.0, 1x USB 3.0, 1x DP, 2x LAN Non-Stocked
1 566,58 €
Min.: 1
Mult.: 1
Intel Atom TFT LCD 8 GB 4 GB 9 V to 36 V 1366 x 768 15.6 in 0 C + 50 C 415 mm x 264 mm x 55 mm
ADLINK Technology HMI Displays & Panel PCs 10.1 WXGA fanless open frame panel PC 7th Gen Intel Core i3 Non-Stocked
1 330,04 €
Min.: 1
Mult.: 1
Capacitive Intel Core i3 LCD 9 V to 36 V USB 1280 x 800 10.1 in - 10 C + 50 C 256 mm x 174 mm x 44 mm
ADLINK Technology HMI Displays & Panel PCs 15.6 FHD fanless open frame panel PC with 7th Gen. Intel Core i3 Non-Stocked
1 489,47 €
Min.: 1
Mult.: 1
Capacitive Intel Core i3 LCD 9 V to 36 V USB 1920 x 1080 15.6 in - 10 C + 50 C 390 mm x 239 mm x 47 mm
ADLINK Technology HMI Displays & Panel PCs 21.5" Titan IP69K Touch Computer, VESA mount, PCAP, 4GB RAM, 128GB SSD Non-Stocked
3 505,47 €
Min.: 1
Mult.: 1
Industrial Grade Capacitive Intel 8 GB 4 GB 100 VAC to 240 VAC PCIe, USB 1920 x 1080 21.5 in 0 C + 45 C 561 mm x 353 mm x 67.4 mm
ADLINK Technology Food-B15-R
ADLINK Technology HMI Displays & Panel PCs Food-B15, E3845, 15" 1024x768 400cd/m2, Resistive Non-Stocked
2 888,74 €
Min.: 1
Mult.: 1
Intel
ADLINK Technology Giant-B15-R-S
ADLINK Technology HMI Displays & Panel PCs Giant-B15, E3845, 15" 1024x768 400cd/m2, Resistive, Stainless steel Non-Stocked
2 304,79 €
Min.: 1
Mult.: 1
Intel
ADLINK Technology MLC-133-AL
ADLINK Technology HMI Displays & Panel PCs MLC-133-AL13.3" Full HD Display with multi-touch,Intel Atom x5-E3930,4GB RAM,64GB SSD Non-Stocked
1 923,28 €
Min.: 1
Mult.: 1
Medical Panel PC Capacitive Intel Atom x5-E3930 FHD LCD 1.3 GHz 4 GB 4 GB 2 MB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology MLC-133-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 13.3" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
2 427,57 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Core i3-7100U LCD 2.4 GHz 8 GB 8 GB 9 V to 36 V Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 1920 x 1080 13.3 in 0 C + 35 C 352 mm x 224 mm x 57 mm
ADLINK Technology MLC-156-AL
ADLINK Technology HMI Displays & Panel PCs MLC-156-AL15.6" Full HD Display with multi-touch,Intel Atom x5-E3930,4GB RAM,64GB SSD Non-Stocked
1 959,87 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-AL-WOOS
ADLINK Technology HMI Displays & Panel PCs 15.6" Full HD Display with multi-touch,Intel Atom x5-E3930, 4GB RAM, 64GB SSD Non-Stocked
1 846,19 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-KL
ADLINK Technology HMI Displays & Panel PCs MLC-156-KL15.6" Full HD Display with multitouch, Intel Core i3-dual core, 4GB RAM, 64GB SSD Non-Stocked
2 515,11 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 4 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-156-KL-WO OS
ADLINK Technology HMI Displays & Panel PCs 15.6" Full HD Display with multitouch, Intel Core i3-dual core, 8GB RAM, 128GB SSD Non-Stocked
2 411,90 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Capacitive Intel Atom x5-E3930 8 GB 8 GB 100 VAC to 240 VAC Audio, Ethernet, HDMI, RS-232/422/485, USB 2.0, USB 3.0 15.6 in 0 C + 35 C 399 mm x 263 mm x 71 mm
ADLINK Technology MLC-M103
ADLINK Technology HMI Displays & Panel PCs 21.5", SP-TGL, i5-1145G7E, TPM2.0, 16GB RAM, 256GB SSD, AC-in, WiFi5 Non-Stocked
3 089,93 €
Min.: 1
Mult.: 1
Medical Grade All-in-One Intel Core i5-1145G7E 16 GB 21.5 in
ADLINK Technology MLC-S 238 ADL Base SKU
ADLINK Technology HMI Displays & Panel PCs MLC-S 23.8"Alderlake Base SKU Non-Stocked
4 666,96 €
Min.: 1
Mult.: 1
Medical Grade All-in-One 23.8 in
ADLINK Technology N07F-N
ADLINK Technology HMI Displays & Panel PCs HMI Mobil Panel- N07F-N Non-Stocked
288,74 €
284,58 €
277,96 €
Min.: 1
Mult.: 1
ADLINK Technology P07F-N
ADLINK Technology HMI Displays & Panel PCs HMI Mobil Panel- P07F-N Non-Stocked
410,26 €
403,28 €
394,95 €
Min.: 1
Mult.: 1
ADLINK Technology P10F-N
ADLINK Technology HMI Displays & Panel PCs HMI Mobil Panel- P10F-N Non-Stocked
629,77 €
615,18 €
Min.: 1
Mult.: 1
ADLINK Technology SP2-10WP-EHL-X6413E 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake x6413EStorage: M.2 128GB SSDS1 Non-Stocked
940,72 €
918,95 €
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom x6413E 1.5 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology SP2-10WP-EHL-J6412 4GB W IO 12V
ADLINK Technology HMI Displays & Panel PCs Intel Elkhart Lake J6412Storage: M.2 128GB SSD Non-Stocked
904,17 €
883,21 €
Min.: 1
Mult.: 1
Fanless Capacitive Intel Atom J6412 2 GHz 32 GB 4 GB 12 V Audio, DP, DP++, Ethernet, GPIO, I2C, RS-232/422/485, USB 2.0, USB 3.2, USB Type-C 1280 x 800 10.1 in 0 C + 60 C 249.66 mm x 168.3 mm x 64.4 mm
ADLINK Technology SP2-15WP-6305E 8GB WIO 9-36V CT
ADLINK Technology HMI Displays & Panel PCs Non-Stocked
1 202,03 €
1 174,21 €
Min.: 1
Mult.: 1