1070 HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,without Pi5,with 32GB SD Card
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
102In Stock
76,34 €
73,80 €
69,21 €
67,69 €
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 0 GB 0 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm
EDATEC HMI Displays & Panel PCs Pi5 7" HMI, 1024*600 with touch panel,with Pi5 4GB,with 32GB SD Card
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
7In Stock
32Expected 14/12/2026
234,70 €
230,49 €
222,91 €
220,38 €
Min.: 1
Mult.: 1
Industrial Panel PC Capacitive Broadcom BCM2712 TFT 2.4 GHz, 5 GHz 4 GB 4 GB 5 V Audio, Bluetooth, Ethernet, GPIO, HDMI, PCIe, USB2.0, USB 3.0, USB Type-C, WiFi 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 39 mm