SC0468

Raspberry Pi
358-SC0468
SC0468

Mfr.:

Description:
Ethernet Development Tools POE+ HAT

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Ethernet Development Tools
RoHS:  
Add-On Boards
Ethernet Module
Raspberry Pi3 B+, Raspberry Pi 4
Ethernet
37 V to 57 V
Brand: Raspberry Pi
Dimensions: 65 mm x 56.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Ethernet Development Tools
Series: Raspberry Pi HAT
Factory Pack Quantity: 300
Subcategory: Development Tools
Part # Aliases: RPI-HAT-POE+ 106990388 SC1022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAT Add-On Boards

Raspberry Pi HAT Add-On Boards are add-on boards for Raspberry Pi computers. These boards add various functionalities to the Raspberry Pi computers, including Ethernet or sensing capabilities, receiving digital terrestrial TV broadcast systems, and powering the Raspberry Pi computers.

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

In Stock: 1 277

Stock:
1 277 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €