OM13074UL

NXP Semiconductors
771-OM13074UL
OM13074UL

Mfr.:

Description:
Development Boards & Kits - ARM LPCXpresso board (V2) for LPC11U37H

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Demonstration Boards
ARM Cortex M0, ARM Cortex M0+
LPC11U27H
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935304784598
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OM13074 LPCXpresso LPC11U37H Development Board

NXP OM13074 LPCXpresso LPC11U37H Development Board is an extended variant of the standard LPCXpresso V2 board. The board is designed to allow evaluation of the LPC11U37HFBD64 and make it as easy as possible to get started. The LPCXpresso is a low-cost development platform available from NXP, supporting NXP's Arm-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an attached JTAG debugger. LPCXpresso is an end-to-end solution enabling embedded engineers to develop and use third person applications from initial evaluation to final production.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 01/09/2026
8
Expected 03/09/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,63 € 71,63 €