LOQ-615IQ-EVK

Lantronix
515-LOQ-615IQ-EVK
LOQ-615IQ-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors Open-Q 615IQ devkit with SOM (8GB/64GB), BT/WiFi antennas, USB debug Cable, and accessories. Open-Q615IQ development kit with accessories

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
Kryo 460
Open-Q 615IQ
Bulk
Brand: Lantronix
Dimensions: 200 mm x 170 mm
Interface Type: Audio, Camera, CAN, Ethernet, GPIO, I2C, JTAG, MIPI, PCIe, SD, SPI, USB, UART
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Open-Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 615IQ Development Kit

Lantronix Open-Q™ 615IQ Development Kit is engineered to support evaluation and prototyping with Lantronix’s new industrial SMARC System on Module (SOM). Built around the Qualcomm® IQ-615 chipset, this kit brings together the SOM and carrier-board interfaces for camera, display, Ethernet, audio, storage, and industrial I/O. Its SMARC standard form factor makes it ideal for proof-of-concept applications in industrial robotics and control systems. The LOQ-615IQ-EVK also serves as a reference design, showcasing the unique camera and audio interface capabilities of the SOM.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 08/12/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
923,52 € 923,52 €