EVL28167-N-Q-00A

Monolithic Power Systems (MPS)
946-EVL28167-N-Q-00A
EVL28167-N-Q-00A

Mfr.:

Description:
Power Management IC Development Tools 2.8V to 22V, 3A, 4-Switch, Integrated Buck-Boost Converter with PG Indication Evaluation Board

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.8 V to 22 V
1 V to 20.47 V
MP28167GQ-N
MP28167
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.35 cm x 6.35 cm
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EVL28167-N-Q-00A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVL28167-N-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EVL28167-N-Q-00A Evaluation Board is designed to demonstrate the capabilities of the MP28167-N high-efficiency, synchronous buck-boost converters with four integrated power switches and an I2C interface. The MP28167-N devices can regulate the output voltage (VOUT) across a wide 2.8V to 22V input voltage (VIN) supply range. The MP28167-N’s integrated VOUT scaling and configurable output current (IOUT) limiting functions are ideal for USB power delivery (PD) applications.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,91 € 22,91 €