TPS61376EVM-NSYNC

Texas Instruments
595-TPS61376EVMNSYNC
TPS61376EVM-NSYNC

Mfr.:

Description:
Power Management IC Development Tools TPS61376 evaluation module for boost con

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
8 V
12 V
TPS61376
TPS61376-NSYNC
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61376EVM-NSYNC Converter Evaluation Module

Texas Instruments TPS61376EVM-NSYNC Converter Evaluation Module (EVM) helps to evaluate the behavior and performance of the TPS61376 at different input voltage, output voltage, and load conditions. The TPS61376 is a high voltage non-synchronous boost converter integrated 25V, 4.5A switch, operating from 2.9V to 25V input. The load-disconnect and input DC current limit functions can be achieved by connecting the high side N channel FET between the VP and SW pin in a non-synchronous configuration. The Texas Instruments TPS61376EVM-NSYNC is optimized for 5V input voltage and 12V output voltage applications. The feedback divider and compensation network can be modified for other application conditions.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 10/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,55 € 72,55 €