TPS62A06AEVM-248

Texas Instruments
595-TPS62A06AEVM-248
TPS62A06AEVM-248

Mfr.:

Description:
Power Management IC Development Tools TPS62A06A evaluation module 5.5-V 6-A o

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.2 V
TPS62A06A
TPS62A06A-248
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A06AEVM-248 Converter Evaluation Module

Texas Instruments TPS62A06AEVM-248 Converter Evaluation Module (EVM) facilitates the evaluation of the TPS62A06A. The TPS62A06A is a step-down converter with 1% feedback accuracy in a 1.6mm by 1.6mm SOT563 package with 0.6mm height. The Texas Instruments TPS62A06AEVM-248 converts a 2.5V to 5.5V input voltage to a regulated output voltage of 1.2V. The circuit occupies 54mm2 with a maximum height of 1.5mm. The output current can go up to 6A.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,22 € 62,22 €