TPS746EVM-009

Texas Instruments
595-TPS746EVM-009
TPS746EVM-009

Mfr.:

Description:
Power Management IC Development Tools TPS746EVM-009

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
LDO Voltage Regulator
6 V
TPS74601DRV
TPS746-009
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 90,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS746EVM-009 Regulator Evaluation Module (EVM)

Texas Instruments TPS746EVM-009 Regulator Evaluation Module (EVM) is designed for a typical configuration to evaluate the operation and performance of the TPS746. The Texas Instruments TPS746 is a 1A, low-Vin, low-dropout (LDO) voltage regulator with power good. The evaluation module circuit board is configured to be a reference design for engineering applications requiring current to a dynamic load of up to 1A.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 12/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €