IC-744888

Wurth Elektronik
710-IC744888
IC-744888

Mfr.:

Description:
Power Management IC Development Tools Demo Board Gleanergy Demonstration Kit

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Demonstration Kits
Energy Harvesting
3.3 V, 5 V
DC2344A, DC2321A, DC2510A
Gleanergy
Brand: Wurth Elektronik
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

Development Kits

Würth Elektronik collaborates with the leading IC manufacturers to offer complete development kits. The kits can be used to test innovative solutions, learn about technology, and help speed up designs. A product index of part numbers and part values are indicated in each kit. This allows users to pick and choose a part to test in their designs.

Gleanergy Demonstration Kit

Würth Elektronik Gleanergy Demonstration Kit powers wireless sensor nodes using ambient energy sources including light, heat, vibration, stress / strain, high intensity AC magnetic fields, and more. This form of energy harvesting extends the kit's battery life, which it only uses to sustain itself when ambient energy sources are not present. The Gleanergy board features an on-board thermoelectric generator and solar cells. The board also uses an ARM Cortex-M3 processor embedded with SmartMesh IP networking software. Users use a GUI to evaluate the board, an IAR Embedded Workbench to write a program, then upload it using a JTAG debugger or Eterna Serial Programmer. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
668,24 € 668,24 €