LM317A-337N-EVM

Texas Instruments
595-LM317A-337N-EVM
LM317A-337N-EVM

Mfr.:

Description:
Power Management IC Development Tools LM317A-337N-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Linear Voltage Regulator
8 V
1.2 V to 37 V
LM317A, LM337-N
LM317A-337N
Brand: Texas Instruments
Description/Function: 3-Terminal adjuastable regulators evaluation module for LM317A and LM337-N
Dimensions: 3.5 in x 3.5 in
Output Current: 1 A, 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM317A-337N-EVM Adjustable Regulators EVM

Texas Instruments LM317A-337N-EVM Adjustable Regulators Evaluation Module (EVM) demonstrates the canonical application of the LM317A adjustable regulator and its negative complement, the LM337-N. The evaluation module is assembled with the SOT-223 package option for each device, supplying up to 1.0A of load current. The Texas Instruments LM317A-337N-EVM is designed for easy modification to populate the TO-220 version devices for 1.5A operation. An ample footprint space has been provided for personal capacitor selection, along with four copper layers and heat sink space for excellent power dissipation.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €