RTKA211450DE0000BU

Renesas / Intersil
968-KA211450DE0000BU
RTKA211450DE0000BU

Mfr.:

Description:
Power Management IC Development Tools Uses: RAA211450GNP#HA0 IC, EVAL BRD 1, 40V 5A, SYNCH BUCK RE

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
RAA211450
Brand: Renesas / Intersil
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTKA211x Evaluation Boards

Renesas Electronics RTKA211x Evaluation Boards are designed to evaluate and develop the RAA211x DC-DC Switching Voltage Regulators. The RAA211x components support most industrial supply rails with one pin-out. RAA211x Regulators offer flexible design portability, compatible pin-outs, best-in-class load regulation accuracy, and peak current mode control with internal compensation. These evaluation boards provide a simple, flexible design with convenient power conversion in a -40°C to +125°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,69 € 82,69 €