RUT28100A000

Teltonika
236-RUT28100A000
RUT28100A000

Mfr.:

Description:
Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Routers
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
Routers
580 MHz
150 Mb/s
2 Port
Ethernet, SPI
9 VDC
30 VDC
- 40 C
+ 65 C
83 mm x 74 mm x 25 mm
32 MB
IP30
DDR2
4 W
128 MB
Brand: Teltonika
Operating Supply Voltage: 9 VDC to 30 VDC
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - WiFi - 802.11: WiFi - 802.11 b/g/n
Series: RUT281
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RUT281 Compact Global LTE Cat 4 Routers

Teltonika RUT281 Compact Global LTE Cat 4 Routers are engineered for stable performance and long-term operation across worldwide networks. These routers come with a reliable Telit Cat 4 modem and ensure always-on connectivity with SIM and eSIM. The RUT281 compact global LTE Cat 4 routers use eSIM bootstrap for convenient initial profile download. These routers maintain network continuity through WAN failover, keeping systems online during connection loss in demanding environments. The RUT281 routers enable flexible installations with compact housing, ideal for space-constrained deployments. Typical applications include industrial and automation, retail, energy and utilities, smart city, and enterprise.

Availability

Stock: