TSW200000070

Teltonika
236-TSW200000070
TSW200000070

Mfr.:

Description:
Unmanaged Ethernet Switches Power over Ethernet - PoE Industrial unmanaged switch. 8 x Ethernet PoE+ ports, 2 x SFP ports. With DIN Rail mount with US PSU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Unmanaged Ethernet Switches
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
8 x RJ45, 2 x SFP
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
7 VDC
57 VDC
- 40 C
+ 75 C
245.5 W
132 mm x 102 mm x 44.2 mm
Brand: Teltonika
Product: Industrial Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Protocol - WiFi - 802.11: 802.3i, 802.3u, 802.3ab, 802.3x, 802.3az, 802.3af, 802.3at
Series: TSW200
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.10.b
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSW200 Industrial PoE+ Switch

Teltonika TSW200 Industrial PoE+ Switch is equipped with 2 SFP ports for long-range fiber-optic communication and 8 Gigabit Ethernet ports which support IEEE802.3af and IEE802.3 at Power-over-Ethernet standards. Classified as power source equipment (PSE), the TSW200 enables centralization of the power supply, providing up to 30W per port and reducing the effort of installing power. It has 10/100/1000 Mbps Ethernet ports to provide an economical high-bandwidth solution for industrial Ethernet networks. Teltonika TSW200 Industrial Unmanaged Switch is ideal for professional, high-bandwidth applications where it is necessary to provide both a reliable data connection and power.

Availability

Stock: