6GK59983GS012AC2

Siemens
982-6GK59983GS012AC2
6GK59983GS012AC2

Mfr.:

Description:
Ethernet Modules SCALANCE LPE9413

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Ethernet Modules
Ethernet Controllers
3 x RJ45, 1 x SFP, 1 x USB
10 Mb/s, 100 Mb/s, 1000 Mb/s
Ethernet, SFP, USB
19.2 V
28.8 V
- 40 C
+ 60 C
Brand: Siemens
Dimensions: 134 mm x 147 mm x 127 mm
Operating Supply Current: 660 mA
Operating Supply Voltage: 24 V
Power Consumption: 16 W
Processor Type: ARM v8
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SCALANCE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
USHTS:
8517620090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 348,07 € 2 348,07 €