Gateways

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Advantech Gateways High IO Integrated Computing Gateway
Non-Stocked
Min.: 1
Mult.: 1

Gateways ARM Cortex A53 150 Hz 921.6 kb/s 3 Port USB 10 VDC 30 VDC - 40 C + 80 C 93 mm x 65.3 mm x 140 mm
Advantech Gateways 1port Serial to 802.11 a/b/g/n Modbus ga Non-Stocked
Min.: 1
Mult.: 1
Gateways 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232, RS-422, RS-485 12 VDC 48 VDC - 40 C + 70 C 25 mm x 103 mm x 95 mm
Advantech Gateways Cellular Router, 5G, 5x ETH, WIFI, POE
Non-Stocked
Min.: 1
Mult.: 1

Gateways ARM Cortex A72 1.2 GHz 10 Gb/s USB 9 VDC 48 VDC - 40 C + 75 C 195 mm x 110 mm x 47 mm
Advantech Gateways Industrial LoRaWAN Gateway w/Edgelink&NA Non-Stocked
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 915 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
Advantech Gateways Industrial LoRaWAN Gateway w/AS923Hz Non-Stocked
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 923 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
ADLINK Technology Gateways Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0 9 V 30 V - 40 C + 70 C 131.4 mm x 110.9 mm x 40 mm
ADLINK Technology Gateways Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. The onboard WiFi module enables its wireless communication capability. Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0, WiFi 9 V 30 V - 40 C + 70 C 131.4 mm x 110.9 mm x 40 mm
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, Wi-Fi + BT, GPS, 2x Fast Eth, Accelerom, Line-IN & Mic out, 2x CAN,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C 137 mm x 97 mm x 43 mm
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, 1x Fast Eth,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C 137 mm x 97 mm x 43 mm
Eurotech Gateways M2M 3G CDMA-Sprint GPS WIF -40 - +85C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C 188 mm x 130 mm x 42.5 mm
Eurotech Gateways M2M 3G CDMA Verizon GPS WIFI -40 - +85C
Non-Stocked
Min.: 1
Mult.: 1

IoT Gateways Intel Atom Z510P 1.1 GHz 2 Ethernet, 2 RS-232/RS-422/RS-485, 4 USB CAN, Ethernet, Serial, USB, VGA 12 V 12 V - 40 C + 85 C 188 mm x 130 mm x 42.5 mm
MicroStrain by HBK Gateways WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE UK, EU OR JAPAN

USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk
Seeed Studio Gateways The factory is currently not accepting orders for this product.

LoRaWAN Gateways 902 MHz to 928 MHz I2C, SPI, USB 3.3 V 3.3 V - 40 C + 85 C 30 mm x 50.95 mm
MicroStrain by HBK Gateways Japan Version WSDA-200-USB Base Station, internal antenna. NOT CERTIFIED FOR USE IN THE US, UK OR EU
USB Gateways 2.405 GHz to 2.48 GHz 16 ks/s 1 Port 5 V 5 V - 40 C + 85 C 58.2 mm x 20.3 mm x 10.8 mm
Signetik Gateways LoRa 4 Channel SX1302 Module SPI Interface - u.FL Twin Connector

LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm
Signetik Gateways LoRa 8 Channel SX1302 Module SPI Interface - u.FL Twin Connector

LoRa Gateways 915 MHz SPI 3.3 V 3.3 V - 40 C + 85 C 44 mm x 28.5 mm x 8.5 mm
Ezurio Gateways Sentrius MG100 Micro Gateway, LTE-M & NB1 Modem, BLE, External Antenna, Battery Backup, MVNO SIM

nRF52840 106 kb/s SD Card, USB 4.35 V 5.5 V - 40 C + 80 C 110.28 mm x 99.16 mm x 35.32 mm Bulk