CF-02BBPUK

Amphenol Aerospace
654-CF-02BBPUK
CF-02BBPUK

Mfr.:

Description:
Managed Ethernet Switches 4 port 10/100/1G Mini Ethernet SWT MNGD 1.79x1.79in RUGG -40-105C MIL-STD-810H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Managed Ethernet Switches
RoHS:  
4 Port
1 Gb/s
5 V
60 V
3 W
45.4 mm x 45.4 mm x 25 mm
Brand: Amphenol Aerospace
Product Type: Managed Ethernet Switches
Series: High Speed
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SwitchBlox
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BotBlox Puck

Amphenol Aerospace  BotBlox Puck is a rugged 4-port GigaBit Ethernet switch with advanced networking capabilities. This puck features a full command line interface for port management, LACP, VLAN and QoS. The BotBlox puck operates within the 5V to 60V input voltage range and is available in 45.4mm x 45.4mm x 25mm dimensions. This puck is MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock and decompression.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 598,51 € 1 598,51 €