Routers

Results: 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Siretta Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ WIFI/2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES 1In Stock
Min.: 1
Mult.: 1

Industrial Routers 880 MHz 2.5 Gb/s Ethernet 7.5 VDC 32 VDC - 30 C + 75 C 103 mm x 73.5 mm x 28 mm 256 Mb Flash 2 Gb
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External
4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Teltonika Routers Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit
1In Stock
20On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall
Teltonika Routers 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply 3In Stock
10Expected 20/10/2026
Min.: 1
Mult.: 1

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
METZ CONNECT Routers BMT-RTR BACnet-Router 2In Stock
Min.: 1
Mult.: 1

BACnet Routers 10 Mb/s, 100 Mb/s 1 Port Ethernet, RJ-45 - 5 C + 55 C 35 mm x 69.3 mm x 60 mm IP20, IP40 Bulk
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE
1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Weidmuller Routers IE-SR-4TX 1In Stock
Min.: 1
Mult.: 1
MEAN WELL Routers KNX IP Router
1In Stock
Min.: 1
Mult.: 1

Ethernet Routers 1 x RJ45 Ethernet 21 V 30 V - 5 C + 45 C 36 mm x 90 mm x 71 mm

Digi Routers Accel. 6335-MX06 1 USB CAT6
3In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 3 Ethernet, 1 USB Ethernet, USB 100 VAC, 24 VDC 240 VAC, 24 VDC 0 C + 40 C 147.32 mm x 147.32 mm x 48.26 mm AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Digi Routers LTE 5 Port GigE 1 Serial,Wi-FI,Cat 6
20In Stock
Min.: 1
Mult.: 1
LTE Routers 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz 5 Ethernet, 1 Serial, 1 USB Ethernet, RS-232, USB 100 VAC, 12 VDC 240 VAC, 12 VDC 0 C + 40 C 228.6 mm x 127 mm x 25.4 mm AES, DES, 3DES, IKEv1, MD5, MODECFG, OpenVPN, RADIUS, SHA1, TACACS+, X509

Lantronix Routers Router Antenna A32M0 Cable KEEC0
1In Stock
Min.: 1
Mult.: 1

Routers 2 x RJ45, 1 x RS-232 Ethernet, Serial 8 V 32 V - 20 C + 70 C 92.5 mm x 57.2 mm x 22.5 mm 32 MB DDR2 256 MB DMZ, HTTPS, VLAN, SIM PIN Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O with European power supply unit - Europe, the Middle East, Africa
170Expected 18/09/2026
Min.: 1
Mult.: 1

Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
476Expected 11/09/2026
Min.: 1
Mult.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Teltonika Routers Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Europe, the Middle East, Africa, Korea, Thailand. European power supply
94On Order
Min.: 1
Mult.: 1

Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
29On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
27Expected 30/09/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Phoenix Contact Routers Router FL MGUARD1105
36Expected 14/10/2026
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 5 x RJ45 Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Phoenix Contact Routers Router FL MGUARD1102
21On Order
Min.: 1
Mult.: 1
Security Routers 1 Gb/s 2 Port Ethernet 24 VDC 24 VDC 0 C + 60 C 130 mm x 45 mm x 130 mm IP20
Digi Routers Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Worldwide, Dual Ethernet, DB9M RS-232, No Accessories.
124On Order
Min.: 1
Mult.: 1

LTE Routers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232 Ethernet, RS-232 9 V 30 V - 20 C + 70 C 107 mm x 162 mm x 35 mm 256 MB 1.5 W 256 MB
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
21On Order
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers Inudstiral non-cellular wireless router with RS485. Integrated DIN rail mounting. 2 x Ethernet. WIFI. Regions: Global. No PSU
18Expected 21/08/2026
Min.: 1
Mult.: 1

Routers 580 MHz 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 113.1 mm x 68.6 mm x 25 mm 16 MB IP30 DDR2 2 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
16On Order
Min.: 1
Mult.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router CAT6,4G/3G/2G/LTE,Single SIM,WiFi 2.4 Ghz,2 x Ethernet,Digital & Analogue I/O. Region: Europe,The Middle East,Africa,Australia,New Zealand. EU power supply unit
10Expected 31/08/2026
Min.: 1
Mult.: 1

Routers 100 Mb/s 2 x RJ45 Ethernet 9 V 30 V - 40 C + 75 C 32 MB IP30 DDR3 3.5 W 128 MB
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: EU
40Expected 20/10/2026
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 2 Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 79.9 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB WPA, WPA2, WPA3