Routers

Results: 323
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Hirschmann EAGLE40-033T1SCCY9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1SCCY9HSRAINXX.X.X Non-Stocked
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 60 C 177 mm x 125.8 mm x 70 mm IP40
Hirschmann EAGLE40-033T1SCCZ9HSRANFXX.X.X
Hirschmann Routers EAGLE40-033T1SCCZ9HSRANFXX.X.X Non-Stocked
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 60 C 177 mm x 125.8 mm x 70 mm IP40
Belden Wire & Cable 942998056
Belden Wire & Cable Routers NB1800-NWac-G Non-Stocked
Min.: 1
Mult.: 1

Routers 1.3 GHz 9 Port Ethernet, PCIe, RS-232/485, SFP 12 V 48 V - 40 C + 70 C 61 mm x 140 mm x 121 mm 4 GB IP40 20 W 1 GB
Belden Wire & Cable 942998061
Belden Wire & Cable Routers NB1800-2Wac Non-Stocked
Min.: 1
Mult.: 1

Routers 1.3 GHz 6 Port Ethernet, PCIe, RS-232/485, USB 12 V 48 V - 40 C + 70 C 61 mm x 140 mm x 121 mm 4 GB IP40 20 W 1 GB
Belden Wire & Cable 942998064
Belden Wire & Cable Routers NB1810-L4E-G Non-Stocked
Min.: 1
Mult.: 1

Routers 1.3 GHz 5 Port Ethernet, PCIe, RS-232/485, USB 12 V 48 V - 40 C + 70 C 61 mm x 140 mm x 121 mm 4 GB IP40 22 W 1 GB
Belden Wire & Cable 942998069
Belden Wire & Cable Routers NB2800-2Lp2Wac-G Non-Stocked
Min.: 1
Mult.: 1

Routers 1.3 GHz 6 Port Ethernet, PCIe, RS-232/485, USB 12 V 48 V - 40 C + 70 C 61 mm x 140 mm x 121 mm 4 GB IP40 1 GB
Belden Wire & Cable 942998468
Belden Wire & Cable Routers NB1810-LpWac4E-G Non-Stocked
Min.: 1
Mult.: 1

Routers 1.3 GHz 6 Port Ethernet, PCIe, RS-232, USB 12 V 48 V - 40 C + 70 C 95 mm x 140 mm x 121 mm 4 GB IP40 20 W 1 GB
Belden Wire & Cable 942998521
Belden Wire & Cable Routers NB1601-LjWWtSc-SGViSe Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Routers 1 GHz 9 Port Ethernet, PCIe, RS-232, USB 12 V 48 V - 40 C + 70 C 45 mm x 134 mm x 121 mm 4 GB IP40 10 W 512 MB
Sierra Wireless 1104333
Sierra Wireless Routers RV55 Ultra Low Power 4G LTE Cat-12 or Cat-4 Dual 11 Wi-Fi 5, Ethernet, GNSS Non-Stocked
Min.: 1
Mult.: 1

LTE Cat M1, NB-IoT Routers 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 27 kb/s, 65 kb/s, 300 kb/s, 375 kb/s, 1 Gb/s 1 x RJ45, 1 x RS-232, 1 x USB 2.0 Ethernet, RS-232, USB 2.0 7 V 36 V - 40 C + 70 C 119 mm x 85 mm x 33 mm IP64 Bulk
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: Indian Power Supply Unit

Routers 580 MHz 100 Mb/s 2 SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: AU

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4 with Global Telit modem. 2 x SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet. Regions: Global. PSU: AU

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 4.27 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Cellular Router 4G/3G/2G/LTE CAT4 with Global Telit modem. Dual SIM, eSIM, WiFi 2.4 Ghz, 4 x Ethernet, 10x I/Os, RS232, RS485, GNSS (GPS), USB. Regions: Global. PSU: AU

Cellular Routers 580 MHz 150 Mb/s 4 Ethernet 9 VDC 30 VDC - 40 C + 65 C 110 mm x 100 mm x 50 mm 32 MB IP30 DDR2 7 W 128 MB WPA, WPA2, WPA3
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.

Routers 580 MHz 100 Mb/s 2 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA2, WPA2-PSK, WPA-EAP, WPA3 Bulk
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, GPS, USB, 5 x Ethernet. Region: USA, Canada. Power supply: USA. Certified: Verizon, AT&T. *NO WIFI

Routers Mediatek 880 MHz 3.4 Gb/s 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB
Teltonika Routers Cellular Router. Dual 5G modems, 4G CAT 20 fallback. SA, NSA. Dual SIM, eSIM. WiFi 5, GPS, 5 x Ethernet. Regions: EMEA, APAC, Brazil. PSU: Australian

Cellular Routers 880 MHz 3.3 Gb/s 5 Port Ethernet 9 VDC 50 VDC - 40 C + 60 C 132 mm x 95.1 mm x 44.2 mm 16 MB, 256 MB IP30 DDR3 13 W 256 MB WPA2, WPA2-PSK, WPA-EAP, WPA3
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. South America, Australia, New Zealand, Taiwan. AU power supply.

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers 4G/3G/2G/LTE CAT4, POE+ Cellular Router, Dual SIM, eSIM, WiFi 2.4 Ghz, 1 LAN, 3 x POE+ OUT ETH, C1D2, Certified. Regions: North America (AT&T, T-Mobile, Verizon), USA power supply.

Routers Mediatek 580 MHz 150 Mb/s 4 Port Ethernet 9 VDC 57 VDC - 40 C + 75 C 110 mm x 100 mm x 50 mm 16 MB IP30 DDR2 6.5 W, 100 W 128 MB WPA2 Bulk
Teltonika Routers Routers Ethernet-to-Ethernet industrial VPN router that runs on RutOS - an advanced OpenWRT based operating system and can be accessed via cloud RMS. 4 x Gigabit Ethernet. Global version. USA power supply unit.

Routers 4 Port Ethernet, USB 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 6 W 256 MB
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: Indian
Routers 580 MHz 150 Mb/s 2 Port Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 74 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB
Teltonika Routers 802.11b/g/n (Wi-Fi 4) PoE, RJ45

2.4 GHz 10 Mb/s, 100 Mb/s Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 802.11b/g/n/ac Wave 2 (Wi-Fi 5) with data transmission rates up to 867 Mbps (Dual Band, MU-MIMO)

2.4 GHz, 5 GHz 867 Mb/s, Ethernet 44 V 57 V - 40 C + 75 C 158 mm x 30 mm WPA2-Enterprise
Teltonika Routers 4G CAT6, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version, USA power supply.
Routers 580 MHz 50 Mb/s 2 Ethernet, RS485 9 VDC 30 VDC - 40 C + 75 C 100 mm x 85 mm x 30 mm 16 MB IP30 DDR2 4.7 W 128 MB WPA, WPA2, WPA3