Servers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Brainboxes Servers Industrial Ethernet Isolated 1xRS232/422/485 + Switch 2In Stock
428,30 €
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s 2 x RJ45, 1 x RS-232/422/485 DIO, Ethernet, RS-232/422/485 5 V 30 V - 40 C + 80 C 115 mm x 105 mm x 23 mm
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
106,30 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
This product may require additional documentation to export from the United States.
1In Stock
53,70 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers xPico Wi-Fi Device Server Module Sample 15In Stock
45,97 €
Min.: 1
Mult.: 1
Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Brainboxes Servers USB 4 Port RS422/485 1MBaud Non-Stocked Lead-Time 11 Weeks
303,73 €
Min.: 1
Mult.: 1
Serial Device Servers RS-422/485, USB 2.0 5 V 5 V - 40 C + 80 C 215 mm x 130 mm x 34 mm
Lantronix Servers XPort Direct Plus Extended Temp
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
74,39 €
Min.: 200
Mult.: 200
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Tray
Lantronix Servers XPort Direct Plus Extended Temp Sample Non-Stocked Lead-Time 12 Weeks
85,93 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Bulk
Lantronix Servers XPort Direct Plus NC no RJ45 Jack
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
54,25 €
Min.: 200
Mult.: 200
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Lantronix Servers XPort Direct Plus NC no RJ45 Jack Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
67,57 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Advantech Servers 4-port Serial Device Server with wide te
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 4 Weeks
764,91 €
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 42 mm
EnOcean Servers SmartServer D1000 CapacityPre-paid License Digital Delivery
599,92 €
565,44 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D200 CapacityPre-paid License Digital Delivery
369,29 €
351,49 €
338,74 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D50 Capacity Pre-paid License Digital Delivery
230,14 €
219,04 €
211,10 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D1000 Premium PassPre-paid License Digital Delivery
216,37 €
203,76 €
196,37 €
191,93 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D200 Premium PassPre-paid License Digital Delivery
175,09 €
163,00 €
157,10 €
153,54 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer D50 Premium PassPre-paid License Digital Delivery
134,27 €
122,26 €
117,82 €
115,16 €
Min.: 1
Mult.: 1
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
Lantronix Servers 1 Port Secure DevSer Global Power Supply
This product may require additional documentation to export from the United States.
Lead-Time 14 Weeks
212,68 €
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.5 in x 2.5 in x 0.9 in Bulk
Lantronix Servers MatchPort AR Device Server, AES, Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 24 Weeks
78,03 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Bulk
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
63,04 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk

Lantronix Servers XPort Pro Lx6 Device Server IPv6
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 30 Weeks
52,30 €
Min.: 200
Mult.: 200
Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray
Advantech Servers 1-port Serial Device Server with Wide Te
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
433,53 €
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servers 1-port Serial Device Server with Wide Te Non-Stocked
451,18 €
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
Advantech Servers 2-port Serial Device Server with Wide Te
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
515,99 €
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232/422/485 12 V 48 V - 40 C + 80 C 140 mm x 95 mm x 30 mm
EnOcean Servers SmartServer IoT Pro (no RS-485) Non-Stocked Lead-Time 1 Week
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
EnOcean Servers SmartServer IoT Pro (w/RS-485) Non-Stocked Lead-Time 1 Week
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB