EZ04-TS00-CKIT

Digi
888-EZ04-TS00-CKIT
EZ04-TS00-CKIT

Mfr.:

Description:
Servers Digi Connect EZ 4 TS Concept Kit with cabling included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Servers
4 Port
Ethernet
9 V
30 V
0 C
+ 40 C
132.08 mm × 83.82 mm × 22.86 mm
256 MB
Brand: Digi
Flash: 4 GB
Operating Supply Current: 800 mA
Operating Supply Voltage: 9 V to 30 V
Product Type: Servers
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connect EZ TS Serial Servers

Digi Connect EZ TS Serial Servers modernize operational infrastructure with expanded functionality and network connectivity for today’s applications. These devices are designed to meet the demands of a wide range of critical serial applications, including connecting to automation and robotics control systems, data acquisition, centralized device management, and point-of-sale (POS) equipment. Digi Connect EZ is available in 4-port and 8-port configurations with software-selectable RS-232/422/485 communication. Designed as efficient transition upgrades for legacy PortServer TS and ConnectPort TS devices, EZ TS devices preserve the same mechanical footprint and familiar workflows while delivering the power of Digi’s modern Connect EZ platform. Connect EZ devices can be configured in just a few minutes, with intelligent, use-case-based options that users can quickly install without modifying applications or equipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,11 € 443,11 €