- 40 C Unmanaged Ethernet Switches

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions


Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1008NT 112In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 32 V - 40 C + 75 C 22.5 mm x 104.4 mm x 92.4 mm
Brainboxes Unmanaged Ethernet Switches INDUSTRIAL 1 SFP & 4 PORT GIGABIT ETHERNET SWITCH 6In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 4.2 W 99 mm x 95.14 mm x 22.6 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 14x 10/100 & 2x 1G Ethernet Switch 1In Stock
5On Order
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 6 W 100 mm x 180 mm x 43 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 16x 10/100 & 1x SFP Ethernet Switch 4In Stock
Min.: 1
Mult.: 1

16 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 7.5 W 100 mm x 180 mm x 43.3 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 14x 10/100, 2x 1G & 1x SFP Ethernet Switch 4In Stock
Min.: 1
Mult.: 1

16 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 7.5 W 100 mm x 180 mm x 43.3 mm
Eaton Unmanaged Ethernet Switches 8P INDST FST EIP QOS ETHT, DIN 3In Stock
Min.: 1
Mult.: 1
8 Port 10 Mb/s, 100 Mb/s RJ45 12 VDC 48 VDC - 40 C + 75 C 3 W 500 mA 3.92 in x 1.97 in x 4.56 in
Eaton Unmanaged Ethernet Switches 5P UNMNG INDS GIG POE SWT 2SFP 15In Stock
20Expected 03/09/2026
Min.: 1
Mult.: 1
5 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s - 40 C + 75 C
Teltonika Unmanaged Ethernet Switches Layer 2 unmanaged switch. Possible to power up through the first LAN port. 5 x Gigabit Ethernet. Global version. European power supply unit. 162In Stock
Min.: 1
Mult.: 1

5 Port 1 Gb/s - 40 C + 75 C
Teltonika Unmanaged Ethernet Switches Layer 2 unmanaged switch. Possible to power up through the first LAN port. 5 x Gigabit Ethernet. Global version. USA power supply unit. 23In Stock
Min.: 1
Mult.: 1

5 Port 1 Gb/s - 40 C + 75 C
Brainboxes Unmanaged Ethernet Switches Industrial 4 Port 10/100 Ethernet Switch 50In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.1 W 36 mA 118 mm x 100 mm x 23 mm
Brainboxes Unmanaged Ethernet Switches Industrial 8 Port 10/100 Ethernet Switch 83In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.5 W 50 mA 115 mm x 99 mm x 45 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 8 Port 10/100 Ethernet Switch 39In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 40 C + 80 C 1.5 W 50 mA 125 mm x 110 mm x 45 mm
Brainboxes Unmanaged Ethernet Switches Hardened Industrial 5 Port Gigabit Ethernet Switch 24In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 85 C 3.6 W 120 mA 99 mm x 94 mm x 29 mm
Red Lion Unmanaged Ethernet Switches 5 ports; unmanaged; 4 FE RJ45 + 1 Multimode ST fiber (4 km)
3In Stock
Min.: 1
Mult.: 1
5 Port 10 Mb/s, 100 Mb/s Ethernet, RJ-45 10 VDC 30 VDC - 40 C + 85 C 8.28 cm x 7.62 cm x 11.43 cm
Weidmuller Unmanaged Ethernet Switches IE-SW-BL05T-5TX
42In Stock
Min.: 1
Mult.: 1
5 x RJ45 1 Gb/s Ethernet 12 V 48 V - 40 C + 75 C
Weidmuller Unmanaged Ethernet Switches IE-SW-EL05-5TX 88In Stock
98Expected 08/10/2026
Min.: 1
Mult.: 1
5 x RJ45 1 Gb/s Ethernet 10.8 V 36 V - 40 C + 75 C
Molex Unmanaged Ethernet Switches IP20 Ethernet SWC UM;5RJ45;GE 11In Stock
20Expected 28/08/2026
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 23.4 mm x 109.2 mm x 73.8 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 110 VDC and 110 / 230 VAC operating voltage 10In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V - 40 C + 70 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TY9HHHV 6In Stock
33On Order
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Advantech Unmanaged Ethernet Switches 8-port Unmanaged Switch with DNV Complia 19In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 3.93 W 140 mm x 95 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 6In Stock
5Expected 15/09/2026
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050BT-A UNMNGD SWITCH-5 RJ45 40In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C 42 mA 46.5 mm x 113.5 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GBT-A 5In Stock
4Expected 01/09/2026
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 5.16 W 1.6 A 113.5 mm x 60 mm x 27.3 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3080BT-A 40In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V - 40 C + 70 C


Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1005NT-2SFX 19In Stock
Min.: 1
Mult.: 1
5 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet 9 V 32 V - 40 C + 75 C 22.5 mm x 104.4 mm x 92.4 mm