2891064

Phoenix Contact
651-2891064
2891064

Mfr.:

Description:
Unmanaged Ethernet Switches FL SWITCH 1001T-4POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Unmanaged Ethernet Switches
RoHS:  
REACH - SVHC:
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
18 V
57 V
- 40 C
+ 75 C
1 A
55 mm x 117 mm x 78 mm
Brand: Phoenix Contact
Description/Function: Power-over-Ethernet switch, includes four PoE+ ports and one standard RJ45 port
Packaging: Bulk
Product Type: Unmanaged Ethernet Switches
Series: FL SWITCH 1000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: FL SWITCH
Part # Aliases: FL_SWITCH_1001T-4POE FLSWITCH1001T4POE
Unit Weight: 843,696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

FL SWITCH 1001T-4POE Unmanaged PoE Switch

Phoenix Contact FL SWITCH 1001T-4POE Unmanaged Industrial Ethernet Switch is a five-port Power-over-Ethernet (PoE) device that supports PoE (802.3af) as well as PoE+ (802.3at) on four ports. This Phoenix Contact switch is classified as power source equipment (PSE) and meets the 2009 IEEE 802.3at specification for higher power requirements found in devices such as PTZ cameras, 802.11n access points, and IP video phones. When powering IEEE 802.3at-compliant powered devices (PD), the integrated power supply provides up to 34.2 W from each PoE+ port and eliminates the need for additional wiring. FL SWITCH 1001T-4POE addresses the escalating need for PoE products in a variety of applications, including perimeter security and vision systems employing IP cameras.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Expected 16/12/2026
87
36
Expected 31/12/2026
51
Expected 18/05/2027
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
419,87 € 419,87 €