EEPROM

Results: 5 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 128x8 - 1.8V 5 179In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 2.5V IND 1/2 ARRAYW 2 642In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V Lead Free Package 2 062In Stock
Min.: 1
Mult.: 1
: 3 300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64x16 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x16 - 1.8V 2 225In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 Rot Pin 2 592In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 64X16 SER EE IND 3 082In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3 569In Stock
Min.: 1
Mult.: 1
: 3 300

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 3 638In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x16 2 589In Stock
Min.: 1
Mult.: 1
: 3 000

8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN 2 297In Stock
Min.: 1
Mult.: 1
: 2 500

2 kbit Serial 400 kHz 256 x 8 SOP-14 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BU9882F-WE Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT 775In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC160 Tube
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 654In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 213In Stock
Min.: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
Microchip Technology EEPROM 1kx8 - 2.5V 51In Stock
800Expected 14/09/2026
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 1 001In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C 34AA04 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 1 038In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 1 MHz 256 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 - 1.8V 589In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64x16 582In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 631In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 644In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2 448In Stock
Min.: 1
Mult.: 1
: 4 000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 758In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 957In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 TO-92-3 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Bulk
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 430In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube