EEPROM

Results: 4 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 88In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 80In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 1.5V SERIAL EE 625In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 34VL02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 613In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 175In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 890In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 256x8 632In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x16 1 186In Stock
Min.: 1
Mult.: 1
: 3 000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 842In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 512x8 720In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
ROHM Semiconductor EEPROM I2C BUS 1K 2.5-5.5 Ind SOP8 12In Stock
Min.: 1
Mult.: 1
: 250

1 kbit I2C 400 kHz 128 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K HI-ENDURANCE SDP - 120NS
12In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 LCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 18V IND 1/2 ARRAY W 1 370In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1kx8 - 1.8V 10In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 8K 1K X 8 1.8V SER EE IND 1/2 ARRAY WP 1 037In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x8 1 000In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE IND 1 215In Stock
Min.: 1
Mult.: 1
: 3 000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SERIAL EE IND 1 275In Stock
Min.: 1
Mult.: 1
: 3 300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, IND W/HALF ARRAY WP 3 300In Stock
Min.: 1
Mult.: 1
: 3 300

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04H Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 2.5V 879In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 454In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC01B Tube
Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP 352In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04BH Tube
Microchip Technology EEPROM 2.5V Dual Mode 670In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC21 Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 363In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64kx8 - 2.5V 205In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube