EEPROM

Results: 4 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SERIAL EEPROM 3 358In Stock
Cut Tape
0,894 €
0,84 €
0,818 €
0,80 €
Reel
0,687 €
Min.: 1
Mult.: 1
: 4 000
128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE 2 828In Stock
Cut Tape
0,559 €
0,521 €
0,507 €
0,497 €
Reel
0,433 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 4 MHz 2 k x 8/1 k x 16 UDFN-8 100 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86B Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEP 3 080In Stock
Cut Tape
0,413 €
0,389 €
0,379 €
0,372 €
Reel
0,26 €
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 10 MHz 512 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25040 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB MICROWIRE SER EE 3 346In Stock
Cut Tape
0,49 €
0,458 €
0,445 €
0,437 €
Reel
0,306 €
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EE PROM S 5 355In Stock
Cut Tape
0,396 €
0,377 €
0,367 €
0,35 €
Reel
0,251 €
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25020 AEC-Q101 Reel, Cut Tape

STMicroelectronics EEPROM 32 Kbit Serial I2C Bus EEPROM 3 603In Stock
Cut Tape
0,387 €
0,364 €
0,354 €
0,347 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 4 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C32-X Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 13 522In Stock
Cut Tape
0,37 €
0,369 €
0,343 €
Reel
0,343 €
Min.: 1
Mult.: 1
: 15 000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3 340In Stock
Cut Tape
0,421 €
0,413 €
0,363 €
Reel
0,345 €
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 1 876In Stock
0,516 €
0,513 €
0,504 €
0,436 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 025In Stock
1,02 €
0,972 €
0,95 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 1 575In Stock
Cut Tape
0,955 €
Reel
0,45 €
Min.: 1
Mult.: 1
: 2 100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 1 192In Stock
0,671 €
0,627 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2 737In Stock
0,413 €
0,409 €
0,389 €
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

ABLIC EEPROM 1Mb Serial I2C 2 911In Stock
Cut Tape
5,26 €
4,99 €
4,88 €
4,79 €
Reel
4,37 €
Min.: 1
Mult.: 1
: 4 000
1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3 997In Stock
Cut Tape
1,46 €
1,38 €
1,36 €
1,33 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 4 000
256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2 115In Stock
Cut Tape
0,533 €
0,499 €
0,486 €
0,476 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3 515In Stock
Cut Tape
0,387 €
0,359 €
0,349 €
0,342 €
Reel
0,239 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3 178In Stock
Cut Tape
0,482 €
0,45 €
0,438 €
0,428 €
Reel
0,362 €
Min.: 1
Mult.: 1
: 4 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3 868In Stock
Cut Tape
0,335 €
0,319 €
0,31 €
0,304 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 4 000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4 619In Stock
Cut Tape
0,421 €
0,395 €
0,384 €
0,377 €
Reel
0,322 €
Min.: 1
Mult.: 1
: 5 000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1 731In Stock
Cut Tape
0,731 €
0,691 €
0,673 €
0,658 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 4 000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1 816In Stock
0,843 €
0,701 €
0,685 €
0,663 €
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube

Microchip Technology EEPROM 16kx8 - 2.5V 866In Stock
0,731 €
0,724 €
0,722 €
0,712 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 2 234In Stock
Cut Tape
0,473 €
0,454 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 2 500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 1 363In Stock
Cut Tape
0,49 €
0,488 €
0,435 €
0,432 €
Reel
0,424 €
Min.: 1
Mult.: 1
: 2 100
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64 Reel, Cut Tape, MouseReel