EEPROM

Results: 4 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256x16 - 1.8V 948In Stock
0,413 €
0,394 €
0,385 €
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 401In Stock
0,464 €
0,458 €
0,449 €
0,431 €
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2048x8 920In Stock
3 000Expected 16/11/2026
Cut Tape
0,559 €
0,553 €
Reel
0,486 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT 550In Stock
0,542 €
0,541 €
0,531 €
0,504 €
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 273In Stock
3 000Expected 02/04/2027
Cut Tape
0,43 €
0,394 €
0,384 €
0,376 €
Reel
0,328 €
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600In Stock
Cut Tape
0,464 €
0,433 €
0,422 €
0,414 €
Reel
0,331 €
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4 308In Stock
Cut Tape
0,43 €
0,403 €
0,393 €
0,385 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 500
2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2 248In Stock
Cut Tape
0,37 €
0,339 €
0,33 €
0,323 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 748In Stock
Cut Tape
0,318 €
0,316 €
Reel
0,268 €
Min.: 1
Mult.: 1
: 3 000
2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 957In Stock
0,344 €
0,34 €
0,33 €
0,321 €
Min.: 1
Mult.: 1
16 kbit UNI/O Bus 100 kHz 2 k x 8 TO-92-3 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Bulk
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 430In Stock
0,559 €
0,55 €
0,531 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 256x8-128x16 - 1.8V 602In Stock
0,387 €
0,385 €
0,376 €
0,358 €
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64x16 Rot Pin 1 121In Stock
0,301 €
0,298 €
0,253 €
0,252 €
0,25 €
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube
Microchip Technology EEPROM 256x8 770In Stock
0,421 €
0,413 €
0,385 €
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ABLIC EEPROM 2Kb, I2C 2 wire 32In Stock
Cut Tape
0,361 €
0,331 €
0,323 €
0,286 €
Reel
0,225 €
Min.: 1
Mult.: 1
: 5 000
2 kbit 2-Wire 1 MHz 256 x 8 SNT-8A 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3 000In Stock
Cut Tape
0,318 €
0,295 €
0,288 €
0,282 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1 508In Stock
Cut Tape
0,765 €
0,764 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V
2 488In Stock
Cut Tape
0,645 €
0,61 €
0,594 €
0,582 €
Reel
0,489 €
Min.: 1
Mult.: 1
: 2 500
2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 1.8V Lead Free Package 1 976In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3 300
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V
2 438In Stock
Cut Tape
0,74 €
0,694 €
0,674 €
0,66 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 2 500
2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE IND 2 285In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin
2 549In Stock
Cut Tape
0,757 €
0,708 €
0,688 €
0,673 €
Reel
0,582 €
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 22In Stock
53,91 €
51,90 €
49,86 €
Min.: 1
Mult.: 1
1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2 707In Stock
Cut Tape
0,396 €
0,394 €
0,385 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 3 300
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2 618In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel