EEPROM

Results: 4 881
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM 4 862In Stock
Cut Tape
0,654 €
0,611 €
0,595 €
0,582 €
Reel
0,456 €
Min.: 1
Mult.: 1
: 3 000
8 kbit I2C 400 kHz 1 k x 8 TSSOP-BJ-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM 2 202In Stock
Cut Tape
1,59 €
1,50 €
1,45 €
1,42 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 2 500
64 kbit I2C 400 kHz 8 k x 8 SOP-J-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64FJ-W Reel, Cut Tape, MouseReel
Microchip Technology AT21CS01-TOHM10-B
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, TO-92, Add=000 73In Stock
0,516 €
0,513 €
0,495 €
0,486 €
0,476 €
Min.: 1
Mult.: 1
1 kbit 1-Wire, I2C 128 x 8 TO-92-3 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C Bulk

Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 1 508In Stock
Cut Tape
0,765 €
0,764 €
0,698 €
Reel
0,68 €
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V
2 488In Stock
Cut Tape
0,645 €
0,61 €
0,594 €
0,582 €
Reel
0,489 €
Min.: 1
Mult.: 1
: 2 500
2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 22In Stock
50,62 €
49,62 €
48,19 €
Min.: 1
Mult.: 1
1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2 707In Stock
Cut Tape
0,396 €
0,394 €
0,385 €
0,368 €
Reel
0,361 €
Min.: 1
Mult.: 1
: 3 300
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2 618In Stock
Cut Tape
0,482 €
0,474 €
0,433 €
Reel
0,403 €
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 11MIL GRIND - 150NS
This product may require additional documentation to export from the United States.
1In Stock
222,28 €
213,96 €
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
STMicroelectronics EEPROM 2.5-5.5V 4K (512x8) 5 585In Stock
0,198 €
0,177 €
0,175 €
0,114 €
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Tube

Microchip Technology EEPROM 70NS, PLCC, IND TEMP, GREEN 86In Stock
Cut Tape
12,45 €
12,20 €
Reel
11,52 €
Min.: 1
Mult.: 1
: 750
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 1 414In Stock
Cut Tape
0,808 €
0,807 €
0,779 €
0,713 €
Reel
0,711 €
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V
2 850In Stock
Cut Tape
0,645 €
0,61 €
0,594 €
0,582 €
Reel
0,501 €
Min.: 1
Mult.: 1
: 2 500
2 kbit Serial 400 kHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package
611In Stock
1,05 €
1,04 €
1,01 €
0,972 €
0,963 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 2K 256X8 SER EE IND 2 285In Stock
Cut Tape
0,439 €
0,434 €
0,386 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin
2 549In Stock
Cut Tape
0,757 €
0,708 €
0,688 €
0,673 €
Reel
0,582 €
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 1.8V Lead Free Package 1 976In Stock
Cut Tape
0,439 €
0,434 €
0,397 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3 300
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V
2 438In Stock
Cut Tape
0,74 €
0,694 €
0,674 €
0,66 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 2 500
2 kbit SPI 2 MHz 128 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 939In Stock
Cut Tape
0,74 €
0,737 €
0,681 €
Reel
0,657 €
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock 1 901In Stock
Cut Tape
1,25 €
1,17 €
1,14 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 4 000
2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-DFN T&R, 85C Industrial 2 310In Stock
Cut Tape
1,66 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 3 300
1 Mbit SPI 20 MHz 131072 x 8 DFN-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1 Mbit SPI SERIAL EEPROM w/ECC, 8-SOIJ T&R, 85C Industrial 1 470In Stock
Cut Tape
1,26 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 2 100
1 Mbit SPI 20 MHz 131072 x 8 SOIJ-8 4 ms 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
This product may require additional documentation to export from the United States.
15In Stock
216,08 €
206,80 €
204,16 €
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP-J8 EEPROM 4 635In Stock
Cut Tape
0,92 €
0,869 €
0,838 €
0,82 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 2 500
512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4 013In Stock
Cut Tape
0,593 €
Reel
0,52 €
Min.: 1
Mult.: 1
: 2 500
32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel