Outdoor Antennas Antennas

Results: 2 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas 7-PORT,2X 5G/LTE,2X WIFI,2XGNS 4In Stock
517,69 €
489,81 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 8-PORT,2X 5G/LTE,4X WIFI,1XGNS 3In Stock
571,75 €
541,29 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 9-Port,2x 5G/LTE,4x WiFi,2xGNSS,Whip,BLK 4In Stock
647,17 €
622,95 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas 6-Port,2x 5G/LTE,2x WiFi,GNSS,Whip,BLK 4In Stock
467,90 €
457,55 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular & GNSS 8In Stock
197,17 €
166,92 €
162,82 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector N-Type Female 554 mm IP67 Bulk
TE Connectivity Antennas 7-Port,2x 5G/LTE,3x WiFi,GNSS,WHIP,BLK 4In Stock
520,19 €
512,06 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20

Molex Antennas 2-in-1 LTE/GPS External Antenna, 75mm Diameter, 500mm Cables w/ SMA Male Conn.s 204In Stock
27,39 €
24,67 €
22,58 €
20,73 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 824 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) GPS Module Puck 0.77 dBi, 0.77 dBi, 3.73 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 824 MHz, 1.575 GHz, 1.71 GHz 75 mm 500 mm Coax x 2 213500 Bulk
Molex Antennas 5G and LTE Antenna Lite, Hinged w/ Reverse Polar SMA Plug Male Conn., Black 657In Stock
4,55 €
3,34 €
2,97 €
2,74 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
TE Connectivity Antennas OMNI,PH,PMT,410-430M Hz 36In Stock
66,08 €
60,78 €
57,44 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 1.5:1, 2.0:1 100 W 1 Band Direct / Permanent Mount Connector N Female 420 MHz Indoor and Outdoor Mobile Antennas 82.55 mm Phantom
Taoglas Antennas GW.20.A151W 2dBi 2.4GHz Dipole Antenna RP-SMA(M) Straight White Version 29In Stock
8,12 €
7,45 €
6,61 €
5,31 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Straight 5.38 dBi, 5.38 dBi, 5.26 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antennas IMA.01 Iridium Wall Mount Marine Antenna, 1M CFD-200 26In Stock
81,85 €
76,22 €
76,21 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.616 GHz 1.62675 GHz Module Dome 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Pole Mount SMA Male SMA Male 1.6215 GHz 108 mm IP67 CFD-200 Bulk
Taoglas Antennas GuardianX 3M 8in1 1*Active GNSS RG174 SMA(M) 4*LTE MIMO TGC-200 SMA(M) 3*WiFi MIMO TGC-200 RP-SMA(M) 83In Stock
219,90 €
202,14 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA GLONASS, GPS 802.11, WiFi, WLAN IoT, ISM Module I-Bar 50 Ohms 2 - 40 C + 85 C 8 Band Adhesive Mount Connector RP-SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Passenger Bus, Rail, Air Applications, Automotive, Heavy Equipment, Vehicle Tracking, Telematics, Remote Asset, Pipeline Monitoring, HD Video over LTE, First Responder, Emergency Services, M2M, IoT Devices 360 mm 160 mm 16.5 mm IP67 3 M RG174, 1 M TGC200 x 7 GuardianX Bulk
Taoglas Antennas TD.10 Triton 5dBi 5.9GHz C-V2X Terminal Mount Dipole Antenna 257In Stock
12,24 €
11,00 €
9,12 €
8,02 €
7,97 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.85 GHz 5.925 GHz 5G NR, Cellular (NBIoT, LTE), DSRC 802.11, WLAN, WiFi 6E Whip Tilt/Swivel 5.88 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.9 GHz C-V2X, V2V, V2X, Wireless Communication 169 mm 13 mm Triton Bulk
Taoglas Antennas WM.43.A.305111 Cyclops 433MHz 0dBi Wall Mount Flexible Whip Antenna 62In Stock
48,29 €
41,59 €
37,41 €
34,33 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight with Base 0.88 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 433 MHz Remote Monitoring, Smart Metering, Smart City 324 mm IP65 3 M CFD200 Bulk
MultiTech Antennas LTE Antenna, 7.5" (1 dBi)(10 Pk) 120In Stock
181,24 €
135,11 €
134,46 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna LTE Whip Blade Tilt / Swivel 1 dBi 1 Band Panel Mount Connector SMA Male 203 mm 177.8 mm
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1 587In Stock
5,12 €
4,22 €
3,79 €
3,49 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
55,63 €
48,84 €
39,68 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 911In Stock
16,74 €
14,58 €
13,84 €
11,38 €
11,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178In Stock
14,04 €
11,46 €
11,15 €
10,81 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 0.81 MHF4 964In Stock
13,66 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector MHF4 27 mm 1.13 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 UFL 947In Stock
13,66 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector U.FL 27 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 158In Stock
27,46 €
23,99 €
20,48 €
19,89 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 797In Stock
8,05 €
7,65 €
6,95 €
5,91 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
78,93 €
60,61 €
57,51 €
56,78 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Maxtena Antennas GPS/GLONASS PASSIVE ANTENNA 6In Stock
280,64 €
251,60 €
232,22 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Helical Straight - 1.7 dBi, 1.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk