Outdoor Antennas Antennas

Results: 2 775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Taoglas Antennas TG.09 4G White Connector Mount Monopole Antenna 462In Stock
9,67 €
8,55 €
8,02 €
6,96 €
6,75 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Tilt/Swivel - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 3.5 GHz, 3.7 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems, POS Devices 72 mm Bulk
Antenova Antennas Draco Antenna - IP68 version 28In Stock
50Expected 23/12/2026
15,58 €
13,81 €
11,73 €
11,51 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Dipole 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS Whip Straight - 2.26 dBi, - 2.63 dBi, - 2.33 dBi, - 1.81 dBi, - 1.84 dBi 50 Ohms 3.30:1, 2.40:1, 2.30:1, 2.10:1, 2.50:1 - 20 C + 70 C 5 Band Panel Mount Connector SMA Male 829 MHz, 1.5435 GHz, 1.945 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP68 Draco Bulk

Siretta Antennas 2.4 GHZ WI-FI & BLUETOOTH 56MM STUBBY ANTENNA REVERSE POLARITY SMA MALE 22In Stock
10,37 €
8,63 €
8,23 €
7,15 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN IoT, ISM Whip Stubby 2 dBi 50 Ohms 2:0 - 20 C + 60 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Cellular Applications, Wireless Applications 56 mm Bulk
HUBER+SUHNER Antennas SENCITY Spot-M 2x2 WiFi MIMO Antenna 1In Stock
224,79 €
198,15 €
192,06 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna 1In Stock
177,79 €
155,05 €
150,76 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dual Band 2.3 GHz 5.975 GHz WiFi 4 dBi 50 Ohms 2 10 W - 55 C + 85 C 2 Band WiFi 33.2 mm Omni-S
Fairview Microwave Antennas 698-960/1710-2700 MHz 10 dBi Log periodic Antenna 1In Stock
177,10 €
148,17 €
146,40 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Directional Antenna 10 dBi 1.6 50 W Multi Band N Bag
TE Connectivity Antennas OMNI,FG,746-796MHz, 4In Stock
146,61 €
120,45 €
116,82 €
111,63 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 746 MHz 796 MHz Fiberglass 3 dB 50 Ohms 2.0:1 100 W 1 Band Bracket Mount N-type Female N Type Female Commercial, Public Safety, Government 1.958 ft FG
Maxtena Antennas External GNSS & Iridium Antenna Screw Mount 2In Stock
93,76 €
82,63 €
78,85 €
76,49 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57542 GHz 1.627 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, Iridium IoT Module Square 5.2 dBic 50 Ohms 1.4:1, 1.6:1 24.3 mW - 40 C + 85 C 3 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz, 1.602 GHz, 1.621 GHz Iridium SBD, Satellite IoT Applications, Telematic, Navigation, Satellite Communications, Remote Surveillance, Monitoring 80 mm 74 mm 0.8125 mm IP67, IP69 3 M RG174 Bulk
Maxtena Antennas Iridium connector Mount antenna 1In Stock
66,96 €
58,79 €
56,97 €
53,35 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas External 1.616 GHz 1.627 GHz 2.5 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band PCB Mount SMA Male 34.7 mm Bulk
Maxtena Antennas 2.4 GHz ISM Magnetic Mount antenna 17In Stock
8On Order
55,79 €
48,98 €
47,48 €
44,44 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.41 GHz 2.49 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM Module Puck 3.8 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 2.4 GHz Navigations Systems, Telematics Systems, IoT, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Streaming 14.7 mm IP67, IP69K 3 M RG174 Bulk
Maxtena Antennas 2G/3G/4G/ISM/WIFI GNSS Antenna ULTRA RUGGED & HIGH PERFORMANCE 3In Stock
55,79 €
48,98 €
47,48 €
44,45 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 698 MHz 3.8 GHz WiFi 4 dB 50 Ohms 3 - 40 C + 85 C 1 Band Screw N-type Male N Male Industrial IOT 84 mm IP68 Bulk

Siretta Antennas MAGMOUNT 2.5M SMA MALE GSM/GPRS/3G ANTENNA 61In Stock
15,74 €
13,36 €
12,87 €
11,59 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) Whip Whip 4.3 dBi 50 Ohms 2 60 W - 45 C + 75 C 4 Band Magnetic Mount SMA Male SMA Male 2G, GPRS 105 mm 34 mm RG174
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna 5In Stock
141,94 €
126,84 €
122,85 €
116,50 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.935 GHz WiFi 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-S
HUBER+SUHNER Antennas SENCITY OMNI-S stick antenna 3In Stock
83,74 €
70,76 €
68,30 €
65,33 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas WiFi Antenna 1.71 GHz 2.69 GHz 2 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band Multiband 120 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 2In Stock
238,42 €
217,36 €
208,80 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
TE Connectivity Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,SPRIN 10In Stock
57,04 €
50,07 €
45,94 €
44,76 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip Straight with Base 3 dBi 1 Band Land Mobile Radio (LMR)
TE Connectivity Antennas WHIP, QW, 1/4,144-15 2MHz 38In Stock
23,06 €
19,91 €
18,87 €
16,37 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 144 MHz 152 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 148 MHz Mobile Antennas 55.9 cm QW
Maxtena Antennas High Performance 4G LTE Antenna 4G/LTE/CELLULAR/CDMA FUNCTIONALIT 4In Stock
24,94 €
21,53 €
20,42 €
18,91 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 dBi 990 MHz 50 Ohms 2.5 - 40 C + 70 C 2 Band Screw N Type N Connector Automotive, IoT, Telematics 82 mm IP67 RG58U Bulk

Maxtena Antennas 915 MHz ISM Screw Mount 60In Stock
129Expected 28/12/2026
14,43 €
11,42 €
10,82 €
10,00 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Whip Straight 4 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 915 MHz Remote Mesh Networks, Smart Meters, IoT, Public Safety 80 mm 25.6 mm 74 mm IP67, IP69 Bulk
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Antenna 6In Stock
108,92 €
101,89 €
95,34 €
92,58 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz WiFi 8.5 dBi 50 Ohms 1.5 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP66, IP67 Spot-SR
HUBER+SUHNER Antennas SENCITY Rail Excel Antenna 1In Stock
627,96 €
589,61 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 5.975 GHz WiFi 12 dBi 50 Ohms 1.7 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP66 Rail EXCEL
Fairview Microwave Antennas 8 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.5:1 Typ VSWR
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
215,89 €
208,75 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 8 dBi 1.5 100 W 1 Band Bracket Mount N Bag
Fairview Microwave Antennas 3 dBi Omni Antenna 900-928 MHz, N Type Female Fiberglass Radome, 1.6:1 Typ VSWR
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
2In Stock
124,52 €
124,18 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Omni Antenna 900 MHz 928 MHz Radome 3 dBi 50 W 1 Band Bracket Mount N Bag
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 2In Stock
26,86 €
22,64 €
21,51 €
19,94 €
19,00 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
TE Connectivity Antennas Omni,VPOL,300-18in,N F
Due to size or weight of the product, your shipping charge may increase.
1In Stock
5Expected 12/01/2027
191,12 €
156,45 €
156,18 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 8 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 2600 mm 45.72 cm Coax OD9