A10472

Antenova
237-A10472
A10472

Mfr.:

Description:
Antennas KIRBii 868/915 MHz Chip Antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Chip Antenna
868 MHz
928 MHz
Chip
0.7 dB, 1.6 dB
50 Ohms
1.2:1, 2.1:1
- 40 C
+ 140 C
2 Band
PCB Mount
SMD/SMT
Remote monitoring, Sensors
10 mm
2 mm
3 mm
Kirbii
Reel
Brand: Antenova
Polarisation: Linear
Factory Pack Quantity: 2500
Subcategory: Antennas
Tradename: gigaNOVA
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529109500
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,13 € 2 825,00 €