Antennas

Results: 1 688
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Wi-Fi 6E L150 mm MHF (Cabled thin PCB) 1 633In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 41.24 mm 29.6 mm 0.34 mm 115 mm RF1.13
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post2.45GHz 522In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Whip 450MHz RG174 236In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.7 dBi 50 Ohms 1.3 10 W - 40 C + 90 C 1 Band Connector Connector 460 MHz Handheld Device 167 mm 216 mm RG174 PW Bulk
TE Connectivity Antennas OMNI,FG,430-450MHZ,1 00W 9In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 430 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 440 MHz 26 in FG
TE Connectivity Antennas FPC ANT, MHF, 150mm, UWB 6~8.5 GHz 2 498In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.7 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas Wi-Fi 6E (PCB) 1 741In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity / Linx Technologies Antennas RF ANT 490MHz WHIP STR SMA PLUG 129In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 490 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 157.7 mm CW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip Pnl Mnt 410MHz 1.32 216 UFL 241In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm 216 mm RF1.32 PW Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 433MH 252In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Helical Stubby - 5.6 dBi 15 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL 785In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee) Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
TE Connectivity Antennas OMNI,FG,406-416MHZ,1 00W
4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 416 MHz Fiberglass 5.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 411 MHz LMR FG
TE Connectivity Antennas Omni,PolMnt,17in,NF 12In Stock
Min.: 1
Mult.: 1

Unspecified Antennas S8xxxB
TE Connectivity Antennas OMNI,PH,NMO,150-168 12In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 150 MHz 168 MHz VHF Whip Straight 3 dBi 2 MHz 50 Ohms 2 60 W 1 Band NMO Mount Connector NMO Connector 159 MHz FirstNet/Public Safety, Transportation, Industrial, Commercial Communications 3.5 in Phantom
TE Connectivity Antennas OMNI,Ph,NMO,806-960M Hz 30In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 960 MHz Phantom


TE Connectivity Antennas Omni,FixMnt,,NF 11In Stock
30Expected 09/09/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 2.45 GHz Direct to Radio 329 mm IP67 OC
TE Connectivity 2195852-1
TE Connectivity Antennas PCB ANT, 5G-2G CAT-M WORLD BAND 4 680In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas World Band Antenna 698 MHz 5.875 GHz 4.5 dB 50 Ohms 3:1 6 Band PCB Mount Through Hole 50 mm 20 mm 1.58 mm
TE Connectivity / AMP Antennas 824-894,1850-1990 MHz, DB Antenna, PCB 4 939In Stock
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas 824-960MHz Hi-Gain Elemnt for MAG Bases 134In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dipole 824 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 0.5 dBi, 3.7 dBi 136 MHz, 170 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Screw 892 MHz, 1.795 GHz Cellular 233.17 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, MHF4 476In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee) Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
TE Connectivity Antennas OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling 16In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,BULK, NF,HOLES, 698-5929MHz 15In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,D43F, BULK, 698-5925MHz 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas Omni,Dband,300mm,NF 698-4200MHz,LoPIM 17In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4.2 GHz Bluetooth 5G, Cellular (NBIoT, LTE), CBRS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Panel 3.9 dBi, 5.3 dBi, 6 dBi, 6.1 dBi, 6.8 dBi, 6.7 dBi 50 Ohms 2:1 50 W - 30 C + 70 C 6 Band Ceiling Mount Connector N Female 752 MHz, 859 MHz, 1.45 GHz, 1.935 GHz, 2.5 GHz, 3.75 GHz In-Building Systems 218.7 mm 30 cm Coax CMD69423P

TE Connectivity Antennas WIFI DB ANT ASSY W/160MM CABL 1 679In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk