TE Connectivity Bulk Antennas

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 200 UFL 900In Stock
3,83 €
3,31 €
3,13 €
2,87 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 50 MHF4 955In Stock
3,79 €
3,28 €
3,10 €
2,85 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF4 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS FPC SH L1/L5 25x25 50 UFL 803In Stock
3,61 €
3,13 €
2,83 €
2,58 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 5 W - 30 C + 85 C Dipole Adhesive Mount Connector MHF1 25 mm 25 mm 0.3 mm 1.13 mm Coax ANT-GNFPC-SHL15 Bulk
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm 5 954In Stock
0,413 €
0,406 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 1M SMA Plug 730In Stock
9,48 €
9,24 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP adhesive Bk 3M SMA Plug 189In Stock
11,53 €
11,24 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug 173In Stock
10,67 €
10,60 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 4.9 dBi 50 Ohms 2.5 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector FAKRA-C Male 115 mm 22 mm 6.3 mm IP67 RG-174/U VDP Bulk
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 3500 MHz - 8500 MHz 8mm x 6mm x 0.5mm 6 000In Stock
0,817 €
0,753 €
0,734 €
Min.: 1
Mult.: 1
mmWave Antennas PCB Antennas Embedded Antenna 3.5 GHz 8.5 GHz Chip 1.8 dBi, 1.9 dBi 50 Ohms 3.5:1 10 W - 40 C + 125 C 2 Band SMD/SMT SMD/SMT Factory Automation, Radar 8 mm 6 mm 0.5 mm Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port 5In Stock
295,58 €
265,99 €
256,25 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, orthogonal cable egress, 200mm cable, UFL 876In Stock
4,19 €
2,78 €
2,62 €
2,37 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 6.1 dBi 50 Ohms 1.4 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-6GHz Bandwidth, low band, midband, RF Antenna, Band 71, 3.5GHz CBRS, C-Band, Hinged Blade, SMA Male Connector, Black 5 061In Stock
5,56 €
4,85 €
4,58 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 5.925 GHz Blade, Hinged Tilt/Swivel 5.3 dBi, 6 dBi, 7.1 dBi, 7 dBi, 8.9 dBi, 8.5 dBi, 5.5 dBi, 3.9 dBi, 4.9 dBi 5308 MHz 50 Ohms 1.6, 1.7, 2.1, 3.9, 1.8, 1.9, 1.9, 1.8, 1.8, 2.0 10 W - 40 C + 85 C 9 Band Connector SMA Male SMA Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz, 5 GHz 5G, LTE, LTE-M, Cat-M1, NB-IoT, UMTS, GSM, LPWA, cellular, 4G, CBRS, C-Band, public safety, private cellular networks 135.6 mm 24.1 mm 135.6 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 100 UFL 937In Stock
14,98 €
14,39 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas Monopole Whip,UHF,450-470MHz 29In Stock
16,06 €
14,50 €
13,52 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 450 MHz 470 MHz Whip 4.93 dB 50 Ohms 1.2:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 450 MHz to 470 MHz 130 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,470-512MHz 29In Stock
16,10 €
15,75 €
14,94 €
11,95 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 470 MHz 512 MHz Whip 5.17 dB 50 Ohms 1.6:1 45 W - 30 C + 70 C 1 Band Screw Connector UHF 470 MHz to 512 MHz 122 mm IP67 Bulk
TE Connectivity Antennas Monopole Whip,UHF,740-960MHz 23In Stock
14,11 €
12,76 €
11,42 €
11,03 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Monopole 740 MHz 960 MHz Whip 4.28 dB 50 Ohms 2.3:1 35 W - 30 C + 70 C 1 Band Screw Connector UHF 740 MHz to 960 MHz 64 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 50mm, MHF, LPWAN 915MHz 525In Stock
1,66 €
1,65 €
1,51 €
1,45 €
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.34 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 100mm, MHF, LPWAN 915MHz 392In Stock
2 000Expected 11/11/2026
1,76 €
1,75 €
1,59 €
1,55 €
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 3.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 100mm, MHF, LPWAN 915HMz 944In Stock
1,76 €
1,75 €
1,59 €
1,55 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Rectangular Flexible 1.5 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 50mm, MHF, LPWAN 868HMz 1 161In Stock
1,66 €
1,65 €
1,51 €
1,45 €
Min.: 1
Mult.: 1
Outdoor Antennas ISM Antenna 863 MHz 870 MHz Rectangular Flexible 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF-TYPE PLUG 35 mm 9.2 mm 2 mm 1.13 mm Coax Bulk
TE Connectivity / Linx Technologies Antennas Evaluation board for UWB ceramic chip antenna 6000 MHz-8000 MHz 6mm x 5mm x0.5mm 16In Stock
48,71 €
46,18 €
45,28 €
44,23 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 617-5000MHz 20In Stock
39,96 €
38,92 €
37,72 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 5.9 dBi 50 Ohms 4.3:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 50 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas L000670-01 ANTENNA WITH EVB ASSY 12In Stock
41,19 €
37,77 €
37,16 €
35,57 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.175 GHz 1.607 GHz 2.7 dBi 50 Ohms 2.3:1 5 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT SMA 14 mm 10.75 mm 1 mm Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
42,30 €
38,79 €
38,13 €
35,94 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas PCB EVB ASSY, SMD, SCSP, 2496-5000MHz 20In Stock
42,56 €
39,04 €
38,36 €
36,21 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2.484 GHz 5 GHz 4.2 dBi 50 Ohms 2.6:1 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 20 mm 10 mm 1.61 mm Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/2 Wave Dipole Whip 2.45 GHz 455In Stock
7,99 €
7,68 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk