+ 85 C Bulk Antennas

Results: 2 334
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas MA912.W.A.BI.001 2*LTE MIMO Adhesive Mount White Antenna 49In Stock
88,21 €
77,74 €
69,94 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Panel 3 - 40 C + 85 C MIMO 2 Band Adhesive Mount SMA Male SMA Male LTE 146 mm 134 mm 20 mm IP67 KSR-200P Guardian Bulk
Molex Antennas ISM/DSRC Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black 1 939In Stock
3,91 €
3,10 €
3,06 €
3,02 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1 26In Stock
149,91 €
138,27 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi 50 Ohms 1.8:1 / 1.6:1, 1.8:1 / 1.8:1 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 829 MHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 2.2 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 63.5 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005324 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 649In Stock
4,12 €
2,82 €
1,50 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 187In Stock
17,36 €
16,34 €
15,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 5M LMR-100, SMA (M), IP67
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
36In Stock
63,62 €
55,86 €
54,14 €
46,97 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Square 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz M2M, Surveillance, Fleet Management, Asset Tracking, Autonomous Driving, Telematics, Agriculture, Instrumentation 48.5 mm 47 mm 14 mm 5 M 2.7 mm RG174 AEAR Bulk
Taoglas Antennas Meteor FW.80 169MHz 0dBi Flexible Whip, SMA(M) 79In Stock
13,31 €
11,58 €
9,54 €
9,53 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Monopole 169 MHz VHF Whip Straight 0 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 169 MHz Land Mobile Radio (LMR) 353 mm IP65 Meteor Bulk
Taoglas Antennas 2IN1 GNSS 5G/4G ANTENNA 45In Stock
48,99 €
45,17 €
44,50 €
44,49 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Module 50 Ohms 2.0:1, 3.0:1 10 W - 40 C + 85 C 12 Band Direct / Permanent Mount SMA Male Industrial IoT, Remote Monitoring, Smart Metering, Transportation IP67 RG-174, TGC-1.5DS Bulk
Taoglas Antennas Optimus MA210.K.CG.001 2in1 Wi-Fi 6 MIMO with 3M Braided Cable Assembly RP-SMA(M) 75In Stock
113,74 €
100,32 €
85,82 €
84,92 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 2.4 GHz 7.425 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiFi 6E IoT, ISM Module Puck 0.2 dBi, 0.6 dBi, 1.4 dBi, 1.4 dBi, 1.9 dBi, 0.2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications 68 mm 62.8 mm 12 mm IP67 360 mm RG174, 2.64 M CFD200 Bulk
Taoglas Antennas Pantheon MA700 3in1 Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi SMA(M) Antenna 145*82mm 24In Stock
127,09 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Combo Antenna 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 31 dB 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Direct / Permanent Mount SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, LTE 85.7 mm IP67 RG-174 Pantheon Bulk
IoT Antennas Antennas Wi-Fi Dual Band Antenna PCB 25x7mm 1.37 mm Micro-cable 373In Stock
3,36 €
2,92 €
2,72 €
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.85 GHz WiFi PCB Trace 2.6 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF 1 Industrial IoT, Medical Devices, Quick Service Restaurants, Smart Metering and Utilities 25 mm 7 mm 0.85 mm 1.37 mm Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 12x8mm, adhesive, 50mm cable, MHF4 476In Stock
4,51 €
3,02 €
1,61 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth 802.11, WiFi Rectangular 0.1 dBi 2.4 GHz 50 Ohms 4.1 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 2.4 GHz ISM, Bluetooth, ZigBee 12.4 mm 8.2 mm 0.1 mm Coaxial LFPC24 Bulk
Taoglas Antennas Pantheon MA761 4in1 LTE Wi-Fi MIMO Antenna 3M CFD-200 55In Stock
228,32 €
208,46 €
187,54 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 698 MHz 5.85 GHz Cellular (NBIoT, LTE) WiFi Module Dome 50 Ohms 3, 2 - 40 C + 85 C MIMO 4 Band Screw RP-SMA Male, SMA Male RP-SMA Male, SMA Male LTE 84.5 mm IP67 CFD-200 Pantheon Bulk
Taoglas Antennas Apex Magforce MB.TG30 4G/3G/2G Magnetic Mount 12In Stock
35,48 €
31,73 €
31,72 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 700 MHz 2.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Whip Straight with Base 2.97 dBi, 1.45 dBi, 0.62 dBi, 1.61 dBi, 1.23 dBi, 1.19 dBi, 1.23 dBi, 2.84 dBi 50 Ohms 50 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 171 mm 49 mm 10 mm IP67 3 M CFD200 Bulk
PCTEL / Amphenol 8111D-HR-5M-QMA
PCTEL / Amphenol Antennas GPS/GLONASS/QZSS/GALILEO HIGH REJECTION ANTENNA, 26 DB, 5M, QMA MALE CONNECTOR
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
3In Stock
89,00 €
78,42 €
69,39 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas LNA 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 30 dB 47 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector QMA Male 1.5845 GHz 45 mm 51 mm 12 mm IP67 GPS MAGNETIC Bulk
ArduSimple Antennas Calibrated Survey Tripleband GNSS Antenna 24In Stock
146Expected 01/12/2026
258,50 €
231,74 €
213,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna Module Radome 5.5 dBi 50 Ohms 1.5 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male to TNC Female GNSS 152 mm 152 mm 67 mm IP66 1.5 M Coax to 2.5 M Coax Bulk
Pulse Electronics W7000
Pulse Electronics Antennas W7000 NFC ANTENNA NPB 474In Stock
3,72 €
3,22 €
3,04 €
2,62 €
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna 44In Stock
390On Order
57,49 €
44,38 €
40,65 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
Taoglas Antennas Ultima A.30.B Active GNSS Low Profile IP67 Screwmount Antenna 3m RG-174LL with SMA(M) Connector 99In Stock
38,54 €
33,71 €
33,08 €
29,74 €
29,03 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Ultima 1.561 GHz 1.602 GHz BeiDou, Galileo, GLONASS, GPS Module Dome 31.42 dBi, 30.37 dBi, 29.03 dBi 50 Ohms - 40 C + 85 C 3 Band Screw Connector SMA (Male) 1.57542 GHz Smart Transportation, ITS Systems, Marine 20.6 mm IP67 RG-174 Bulk
Taoglas Antennas Magma II AA.181 Active GNSS Low Profile, Dual Stage Magnetic/Adhesive Mount 98In Stock
29,45 €
25,73 €
24,45 €
22,66 €
21,63 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.561 GHz 1.602 GHz GPS, GLONASS Module 32.65 dB, 31.39 dB, 30.05 dB 50 Ohms 2:1, 3:1 - 40 C + 85 C Patch 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Fleet Management, Vehicle Tracking 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas Olympian VI MA184.W 3-in-1 GNSS and 2x Wideband Cellular MIMO White Screwmount Antenna 40In Stock
71,23 €
62,59 €
60,46 €
56,91 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO Screw Mount Antenna 617 MHz 5.925 GHz GPS, GLONASS 1.85 dBi, 1.39 dBi, 2.23 dBi, 3.75 dBi 50 Ohms 3:1, 2:1, 1.5:1, 2:1 10 W - 40 C + 85 C Screw Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 70 mm IP67 RG-174LL Bulk
Taoglas Antennas Watson MA2332.A Triband (150-900 MHz) Covert Headliner Adhesive Antenna with 300mm RG-316 and SMA(M) Connector 17In Stock
111,80 €
106,49 €
105,16 €
99,59 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Covert Triband Transparent Film Antenna 7 MHz 800 MHz 2 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) Recreational Vehicles, Motorcycles 562.35 mm 70 mm 16.7 mm RG-316 Bulk
Taoglas Antennas Stingray II MA290.A 2-in-1 GNSS and 5G/Wi-Fi Adhesive Mount Antenna 98In Stock
39,43 €
34,53 €
32,83 €
30,49 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 617 MHz 7.125 GHz GPS, GLONASS 4.6 dBi, 4.47 dBi, 4.92 dBi 50 Ohms 3:1, 2:1, 1.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial and Commercial IoT Devices IP67 RG-174LL Bulk
Taoglas Antennas Stingray II MA290.W 2-in-1 GNSS and 5G/Wi-Fi White Adhesive Mount Antenna 99In Stock
39,43 €
34,53 €
32,83 €
30,49 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 617 MHz 7.125 GHz GPS, GLONASS 4.6 dBi, 4.47 dBi, 4.92 dBi 50 Ohms 3:1, 2:1, 1.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial and Commercial IoT Devices IP67 RG-174LL Bulk
Taoglas Antennas MA344.A 3-in-1 GNSS and 2x Wideband Cellular MIMO Adhesive/Magnet Mount Antenna 54In Stock
67,56 €
59,32 €
57,04 €
53,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Cellular MIMO Antenna 617 MHz 5.925 GHz -0.15 dBi, 0.85 dBi, 1.97 dBi, 3.71 dBi 50 Ohms 2:1, 1.5:1 10 W - 40 C + 85 C Magnet Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Telematics and Fleet Management, Industrial IoT Gateways 65 mm IP67 RG-174LL Bulk