+ 85 C Bulk Antennas

Results: 2 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 410MHz, 450MHz 4G/LTE Cellular Whip Antenna, External Mount, TNC Plug 123In Stock
8,84 €
Min.: 1
Mult.: 1
Indoor Antennas Monopole 410 MHz 467.5 MHz Right Angle 2.3 dB, 3.1 dB 50 Ohms 1.2, 1.6 25 W - 40 C + 85 C 5 Band Connector Connector TNC Plug 450 MHz 201.6 mm HSW Bulk
TE Connectivity / Linx Technologies Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, MHF4 372In Stock
3,61 €
3,20 €
3,08 €
3,01 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz Cellular, LTE, NBIoT Rectangular Flexible 4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi 50 Ohms 1.6, 1.8, 2.4, 2.6, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector MHF4 Internet of Things (IoT) Devices 120 mm 20.5 mm 0.1 mm 1.13 mm Coax VFPC5GW Bulk
TE Connectivity Antennas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular & GNSS 8In Stock
175,79 €
149,34 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector N-Type Female 554 mm IP67 Bulk

Maxtena Antennas 13In Stock
228,75 €
203,14 €
188,37 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk

Siretta Antennas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE 217In Stock
21,65 €
19,38 €
19,10 €
17,56 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1 587In Stock
4,16 €
3,71 €
3,31 €
3,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
53,88 €
47,30 €
38,43 €
38,42 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178In Stock
13,60 €
11,45 €
11,33 €
11,22 €
7,07 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 168In Stock
26,59 €
23,24 €
18,81 €
18,80 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 801In Stock
8,20 €
7,45 €
6,74 €
5,72 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
76,45 €
61,08 €
59,45 €
57,60 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Pulse Electronics Antennas Ant Active GNSS Drt Mnt N-male
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
68In Stock
53,92 €
49,48 €
44,01 €
43,83 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Dome 30 dB 50 Ohms 2:01 - 40 C + 85 C 3 Band Panel Mount Connector N-Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, LBS 21 mm IP67 5 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/4 Wave Coil 868MHz SMT 2 565In Stock
0,688 €
0,654 €
0,637 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Monopole 862 MHz 876 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Coil 5.6 dBi 50 Ohms 2.2 15 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Low Power Wide Area Applications, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 25.4 mm 15.3 mm 8.9 mm HE Bulk
Taoglas Antennas AP.17F GPS/GALILEO 2 Stage Active Patch 23.8*22*8mm, 64mm 1.13mm, I-PEX MHF IU.FL 303In Stock
9,94 €
8,69 €
8,02 €
7,36 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 23.8 mm 22.2 mm 7.8 mm 64 mm RF1.13 Bulk
Taoglas Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna 321In Stock
46,43 €
41,39 €
37,07 €
36,90 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, GPRS, HSPA Module Dome 1.32 dBi, 2.05 dBi, 1.88 dBi, 3.83 dBi, 4.67 dBi, 4.89 dBi, 4.91 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.65 GHz Smart City, Smart Lighting, Connected Enterprise, Digital Signage 17.4 mm IP67 TGC-200 Bulk
Taoglas Antennas MA244 High Temperature Genesis 4in1 GNSS, 2*Cellular, Wi-Fi Adhesive Mount Low-Profile Antenna 35In Stock
106,37 €
75,87 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active 698 MHz 5.85 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 50 Ohms 1.5:1, 1.5:1, 5.8 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 700 MHz, 800 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 68 mm 13 mm IP65 1 M RG174, 1 M TGC200 x 2 Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335In Stock
6,80 €
6,09 €
5,48 €
4,33 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk
TE Connectivity Antennas RP40 lite, 4x4 MiMo 5G,4G/LTE, OMNI,GNSS 5In Stock
295,81 €
294,00 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz Cellular, LTE 6.5 dB 50 Ohms 10 W - 40 C + 85 C 6 Band Wall Mount SMA 230 mm 380 mm 30 mm IP66 Bulk
Taoglas Antennas Flexible Invisibile GNSS Antenna 183In Stock
45,76 €
40,10 €
35,02 €
35,01 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.17645 GHz 1.602 GHz GNSS PCB Trace Flexible - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic 50 Ohms 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector FAKRA-C Male Automotive, EV Charging, Parking Bays, Digital Signage, Displays 176 mm 81.6 mm 47 mm Bulk
IoT Antennas Antennas Stick Antenna 698-960 1710-2690 3300-3800 5150-5950 MHz RP-SMA 479In Stock
11,42 €
10,00 €
8,51 €
8,13 €
7,89 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.95 GHz Sub GHz Whip Swivel 6.1 dB 50 Ohms 1 W - 40 C + 85 C Monopole 6 Band SMA Male RP-SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 133.5 mm Bulk
IoT Antennas Antennas SMA PLUG 2W 50 OHM WIDE BAND 524In Stock
6,92 €
6,15 €
5,47 €
5,07 €
4,79 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 690 MHz 5.85 GHz 4G LTE, 5G NR Whip Swivel 5.1 dB 50 Ohms 2 W - 40 C + 85 C Monopole 16 Band SMA Male SMA Plug CPE - Router, Set-top boxes & Gateway, IoT devices, Robotics, Smart Metering 151 mm Bulk
KYOCERA AVX Antennas 2in1 GPS/Glonass/LTE External 1m RG174 C 165In Stock
28,69 €
25,08 €
23,87 €
20,11 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Module Round 1 dBi, 1 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 10.5 mm IPX5 1 M RG174 X1005243 Bulk
Taoglas Antennas GW17.07.0250E 2.4GHz Terminal Antenna, I-PEX MHF IU.FL, 250mm RG-178 396In Stock
8,36 €
7,66 €
6,79 €
5,76 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk

Taoglas Antennas TG.09 4G White Connector Mount Monopole Antenna 465In Stock
9,80 €
8,41 €
7,91 €
6,97 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Tilt/Swivel - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 3.5 GHz, 3.7 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems, POS Devices 72 mm Bulk
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 132In Stock
15,87 €
14,77 €
14,10 €
13,91 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk