+ 85 C Bulk Antennas

Results: 2 335
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

Taoglas Antennas TG.09 4G White Connector Mount Monopole Antenna 465In Stock
9,80 €
8,41 €
7,91 €
6,97 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Tilt/Swivel - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi 50 Ohms 10 W - 40 C + 85 C 10 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 3.5 GHz, 3.7 GHz Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems, POS Devices 72 mm Bulk
Taoglas Antennas TI.16 915MHz 5dBi Dipole Omnidirectional Terminal Antenna, N-type Male 132In Stock
15,87 €
14,77 €
14,10 €
13,91 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Whip Straight 4.6 dBi 50 Ohms 50 W - 40 C + 85 C 1 Band Panel Mount Connector N Male 915 MHz Outdoor Application 620 mm 25 mm TG30 Bulk

Maxtena Antennas 13In Stock
228,75 €
203,14 €
188,37 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4.7 dBi 50 Ohms 3.7:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk

Siretta Antennas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE 217In Stock
22,18 €
19,85 €
19,41 €
17,67 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk
Molex Antennas ISM/DSRC Hinged External Antenna, w/ SMA Male Conn., Black 1 587In Stock
4,82 €
4,06 €
3,63 €
3,35 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Whip Tilt/Swivel 3.9 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 5.85 GHz 108.4 mm 214414 Bulk
KYOCERA AVX Antennas 3in1 GNSS/LTE/WiFi D ual Bd External 1m R 80In Stock
53,88 €
47,30 €
38,43 €
38,42 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 2.4 GHz 2.8 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module I-Bar 4.5 dBi, 3.4 dBi 50 Ohms 2.5:1, 2.0:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male, RP-SMA Male 2.4 GHz, 5 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 x 2 X1005244 Bulk
TE Connectivity / Linx Technologies Antennas Antenna Whip 433MHz Swivel RPS 178In Stock
13,60 €
11,45 €
11,33 €
11,22 €
7,07 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 430 MHz 435 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel - 3.3 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Plug 433 MHz ISM, IoT, Smart Home Networking, Remote Sensing, Monitoring, Control, Handheld Devices, Gateways 193.5 mm OC Bulk
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 171In Stock
26,59 €
23,24 €
18,88 €
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
Taoglas Antennas 2dBi 2.4GHz Dipole Antenna SMA(M) Hinged 90 Degree White 801In Stock
8,20 €
7,45 €
6,74 €
5,72 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
76,45 €
61,08 €
59,45 €
57,60 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Maxtena Antennas HIGH PERFORMANCE GPS GLONASS ANTENNA 4In Stock
16,19 €
13,87 €
13,30 €
11,97 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector U.FL Bulk
Antenova Antennas 2.4-2.5 & 4.9-5.9GHz 150mm cable 526In Stock
4,30 €
2,85 €
2,69 €
2,43 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.9 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.30 dBi, - 1.20 dBi 50 Ohms 1.7:1, 1.7:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 27 mm 14 mm 0.15 mm 150 mm RF1.13 Amoris Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 56In Stock
6,26 €
4,71 €
4,45 €
3,86 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 1.60 dBi, - 1.70 dBi, - 1.40 dBi, - 0.70 dBi, - 0.50 dBi 50 Ohms 3.50:1, 2.40:1, 3.30:1, 1.40:1, 1.70:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Moseni Bulk
Tallysman Antennas Dual-band + Passive Iridium Helical Antenna 4In Stock
171,14 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 45 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk


Pulse Electronics Antennas LPT 450-512MHZ ANTENNA 5In Stock
46,82 €
34,85 €
33,57 €
33,32 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 512 MHz GSM LoRaWAN UHF Whip Straight 4.6 dBi 50 Ohms 2.3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO 450 MHz, 480 MHz, 512 MHz Public Safety 89.9 mm IP67 Bulk
PCTEL / Amphenol Antennas 5G FR1,600 MHZ -6 GHZ OMNI ANTENNA, N FEMALE 1In Stock
102,71 €
90,50 €
86,35 €
83,78 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Base Station 617 MHz 5.925 GHz 5GFR1, Cellular Collinear Fiberglass 1.81 dBi, 2.38 dBi, 3.43 dBi, 3.17 dBi, 3.68 dBi, 4.33 dBi, 5.87 dBi 23 MHz, 256 MHz, 64 MHz, 290 MHz, 400 MHz, 300 MHz, 900 MHz, 1.025 GHz 50 Ohms 4.5/3.5, 2.7, 3, 3.1, 2.5, 2.5, 3, 3.5 25 W - 40 C + 85 C 8 Band Bracket Mount Connector N Female 628.5 MHz, 768 MHz, 928 MHz, 1.855 GHz, 2.2 GHz, 2.55 GHz, 3.75 GHz, 5.412 GHz 10.5 in IP67 MHO Bulk
ArduSimple Antennas Lightweight Helical Multiband GNSS Antenna 155In Stock
123,62 €
107,12 €
104,62 €
94,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna BEIDOU, Galileo, GLONASS, GNSS, GPS Helical Stubby 2 dB, 33 dB 50 Ohms 2, 2 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male GPS 56 mm 27 mm 27 mm IP67 simpleANT2B Bulk
Antenova Antennas Dromus 2.4 & 5 GHz 150mm cable 414In Stock
4,14 €
2,73 €
2,59 €
2,34 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 6 GHz 802.11 a/b/g/j/n/ac, WiFi PCB Trace T-Bar Flex - 1.5 dBi, - 1.8 dBi 50 Ohms 1.5:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.95 GHz, 2.45 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems 30 mm 6 mm 0.15 mm 150 mm RF1.13 Dromus Bulk
Maxtena Antennas PASSIVE GPS GLONASS GALILEO ANTENNA 10In Stock
16,19 €
13,87 €
13,30 €
11,97 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 Ohms 1.5 - 40 C + 85 C Connector U.FL Bulk
Maxtena Antennas GPS GLONASS Beidou Multi-Frequency Passive Antenna 2In Stock
80,32 €
70,79 €
67,54 €
65,53 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.561 GHz 1.602 GHz BEIDOU, GLONASS, GPS IoT Helical Stubby 1.3 dBic, 1.8 dBic, - 1.7 dBic 50 Ohms 1.5 - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Handheld Devices, Military Radios, Manpacks, Asset Tracking, Security, Surveillance, IoT Applications, Drones, UAV, Navigation Devices, Marine 49 mm IP67 Bulk
Maxtena Antennas 915 MHz ISM Connector Mount 103In Stock
15,65 €
12,39 €
11,75 €
10,85 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 900 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT, ISM Collinear Fiberglass 3.3 dBi 50 Ohms 3 25 W - 40 C + 85 C 1 Band Bracket Mount Connector SMA Male 915 MHz Public Safety, M2M, Wireless Applications, Smart Meters, Mesh Networkds, Transportation 48 mm IP56 Bulk
Tallysman Antennas TW2712 Single Band GNSS Antenna (Pre-filtered), SMA female jack on bulkhead 17In Stock
86,67 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Female IP67 RG174 Bulk
Antenova Antennas WLAN/GNSS Dual Ant. 100mm Cable w/Ipex 100In Stock
6,68 €
5,03 €
4,76 €
4,12 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas MIMO 1.559 GHz 2.5 GHz Bluetooth GNSS WiFi PCB Trace T-Bar Flex - 1.1 dBi, - 0.6 dBi 50 Ohms 1.3:1, 1.4:1 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 1.584 GHz, 2.45 GHz Sport Cameras, Trackers, Dash Cams, Portable Devices, Network Devices, Weareable Devices, MIMO Systems 81 mm 14 mm 0.15 mm 100 mm RF1.13 x 2 Asper Bulk
Tallysman Antennas TW4721 Single Band GNSS no magnet SMA straight male connector 3000mm cable 22In Stock
61,08 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721 Bulk
Pulse Electronics Antennas SLPT2400NMOHFW (W NPB 32In Stock
42,17 €
36,46 €
34,68 €
29,76 €
29,69 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.06 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT2400 Bulk