+ 85 C Tray Antennas

Results: 199
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm100mm 1.13 IPEX MHFI(U.FL) 153In Stock
29,74 €
25,99 €
23,68 €
23,29 €
21,78 €
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.37 dB 50 Ohms 2:1, 3:1 - 40 C + 85 C 4 Band PCB Mount Connector 25 mm 25 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 35x35mm 100mm 1.13 IPEX MHFI(U.FL) 97In Stock
41,27 €
36,15 €
32,80 €
32,27 €
31,63 €
Min.: 1
Mult.: 1
PCB Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, GLONASS Patch 30.1 dB 50 Ohms 3:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 35 mm 35 mm 10 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/GALILEO/BeiDou Passive Patch with 100mm 1.13 IPEX MHFI 280In Stock
9,26 €
8,04 €
7,34 €
6,72 €
Min.: 1
Mult.: 1
PCB Antennas Patch GPS, GLONASS Patch 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.603 GHz 25 mm 25 mm 4 mm 1.13 mm Coax Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L2:1227.6MHz B1:1561MHz G1:1602MHz G2:1248MHz 35*35*6mm 2 040In Stock
8,94 €
7,76 €
6,91 €
6,65 €
Min.: 1
Mult.: 1
Indoor Antennas High Performance GPS, GLONASS Patch Chip 3.02 dBic, 3.19 dBic, 3.54 dBic 50 Ohms 2:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz G1:1602MHz 35*35*6mm 547In Stock
1 152Expected 16/02/2027
9,25 €
7,33 €
6,98 €
6,06 €
Min.: 1
Mult.: 1
Indoor Antennas Multiband Antenna GPS, GLONASS Square 2.73 dBi, 3.08 dBi, 4.03 dBi 50 Ohms 2:1, 3:1, 4:1 - 40 C + 85 C 4 Band Adhesive Mount 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.603 GHz 35 mm 35 mm 6.12 mm Tray
ABRACON Antennas 25x25x8mm Pin-Fed GNSS L1/L5 Patch Antenna 282In Stock
5,98 €
5,19 €
4,91 €
4,52 €
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.17645 GHz 1.57542 GHz GPS, GLONASS Patch 3.6 dBic 50 Ohms 2 - 40 C + 85 C 3 Band Through Hole Adhesive 1.17645 GHz, 1.561 GHz, 1.57542 GHz 25 mm 25 mm 8 mm AANI-PP Tray
ABRACON Antennas 18x18x4mm Pin-Fed GNSS Patch Antenna 493In Stock
2,87 €
2,49 €
2,35 €
2,16 €
Min.: 1
Mult.: 1
PCB Antennas Patch Antenna 1.57542 GHz 1.602 GHz GPS, GLONASS Patch 3.1 dBic 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount Through Hole 1.57542 GHz, 1.602 GHz 18 mm 18 mm 4 mm AANI-PP Tray
Pulse Electronics Antennas Patch Antenna Directional 2.4-2.5 Ghz 50Ohms RHCP ISM Band radios Wi-Fi Bluetooth 223In Stock
10,74 €
9,53 €
8,83 €
8,26 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.4 GHz 2.5 GHz 3.5 dBic 50 Ohms - 40 C + 85 C Patch 1 Band Adhesive Mount Connector I-PEX MHF Bluetooth, Wi-Fi 25 mm 25 mm 6.6 mm 1.37 mm Cable BT25 Tray
Pulse Electronics Antennas Stacked L1 / L2 Active patch 30dB LNA GPS Glonass Galileo Beidou IRNSS 169In Stock
22,66 €
19,66 €
18,65 €
16,92 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.277 GHz 1.602 GHz 32 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 13.09 mm 1.13 mm GNSSL1L Tray
Pulse Electronics Antennas Stacked L1 / L2 + L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 216In Stock
20,02 €
17,45 €
16,56 €
15,33 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 16 dB 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
ABRACON Antennas Full-Band Internal Active High-Precision GNSS Antenna 86In Stock
132,90 €
117,25 €
109,24 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.166 GHz 1.605 GHz GPS, GLONASS, Galileo, BEIDOU Module Square 33 dB 50 Ohms - 40 C + 85 C 7 Band Screw Connector MMCX-JW Geofencing, Precision Agriculture 64 mm 64 mm 13.4 mm APXG Tray
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602+/- 5 MHz 513In Stock
13,62 €
11,85 €
11,23 €
10,40 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna GPS, GNSS 9 MHz, 10 MHz 50 Ohms - 20 C + 85 C 2 Band Cable Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 19 mm 16 mm 6.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946In Stock
5,13 €
4,43 €
4,20 €
3,86 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992In Stock
5,24 €
4,53 €
4,29 €
3,96 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L5 Stacked Active Patch 2 Stage LNA Antenna 25x25mm PCB 60mm 1.13 IPEX MHFI(U.FL) 326In Stock
26,74 €
23,36 €
22,19 €
19,66 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 2.31 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi, 28.3 dB, 30.3 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Connector IPEX MHF-I (U.FL) Agriculture, Autonomous Vehicles, Navigation, RTK, Security, Transportation, Wearables 25 mm 25 mm 11.92 mm 1.13 Coax Tray
Taoglas Antennas Active GNSS L1,L2 L-Band Stacked 45*45*10mm Patch 100mm 1.37 IPEX MHFI 189In Stock
53,91 €
47,27 €
45,82 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 2.46 dBi, 2.86 dBi, 3.05 dBi, 4.33 dBi, 4.48 dBi, 4.5 dBi, 29.4 dB 50 Ohms <2 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics, Transportation, Wearables 60 mm 60 mm 15.15 mm 1.37 mm Coax Tray
Taoglas Antennas Active L-Band Dual Feed Patch Antenna 25*25*4mm with 1.37mm I-PEX MHFI 87In Stock
24,44 €
21,23 €
20,15 €
17,90 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.525 GHz 1.559 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS 1 dBi, 28.4 dB 50 Ohms 2:1 - 40 C + 85 C 1 Band Chassis Mount Connector I-PEX MHFI (U.FL) Autonomous Vehicles, Precision Agriculture, Robotics 35 mm 35 mm 8.3 mm 1.37 mm Coax Tray
Taoglas Antennas GNSS L1/L2 Patch 25*25*8mm 335In Stock
10,93 €
9,10 €
8,67 €
6,88 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.217 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS Square 1.4 dBi, 2.56 dBi, 3.08 dBi, 3.44 dBi 50 Ohms - 40 C + 85 C 5 Band Adhesive Mount Pin 1.227 GHz, 1.248 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz Autonomous Vehicles, Navigation, Precision Agriculture, Security, Transportation, Wearables 25 mm 25 mm 8.12 mm Tray
Taoglas Antennas Terminal Mount 6-8.5GHz 2.5dBi Ultra Wideband Antenna with SMA-M Connector IP67 585In Stock
21,04 €
18,35 €
17,10 €
15,99 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Ultra Wideband 6 GHz 8.5 GHz LTE Whip Straight 6.07 dBi, 5.95 dBi, 5.07 dBi, 5.49 dBi, 5.49 dBi, 5.3 dBi 50 Ohms 2 W - 40 C + 85 C 6 Band Screw Connector SMA Male Smart Home Device Control, Tracking Application 35.8 mm Tray
Taoglas Antennas ADFGP.50A Embedded Active GNSS Dual Stacked Patch Antenna, I-PEX MHFIU.FL 355In Stock
67,64 €
59,22 €
55,42 €
52,92 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Stacked 0.7 dBi, 1.6 dBi, 2.4 dBi, 3.4 dBi, 3.2 dBi 50 Ohms 2.0:1, 2.0:1, 2.0:1, 2.0:1, 2.0:1 - 40 C + 85 C 5 Band PCB Mount Pin U.FL 1.17645 GHz, 1.2276 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz UAVs, Robotics, Transportation, Autonomous Vehicles, Agriculture, Navigation, RTK 50 mm 50 mm 16.8 mm RF1.13 ADFGP.50A Tray
Taoglas Antennas AGGBP.25B GPS/GLONASS/GALILEO/BeiDou 2 Stage Active Patch 25.1*25.1*7.9mm, 60mm 1.13, I-PEX MHF IU.FL 1 105In Stock
17,12 €
15,39 €
14,39 €
14,31 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 2.5 dBi, - 1.5 dBi, - 1 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561098 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 25.1 mm 25.1 mm 4.7 mm 60 mm RF1.13 Tray
Taoglas Antennas AGGBP.SLS.18A GPS/GLONASS/Galileo/BeiDou 18mm Active Patch with SAW/LNA/SAW, I-PEX MHF IU.FL 1 622In Stock
15,04 €
14,08 €
13,18 €
12,75 €
12,73 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 1 dBi, 1.38 dBi, 1.15 dBi 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 1.561 GHz, 1.57542 GHz, 1.602 GHz Wearables, Connected Health, Transporation 18 mm 18 mm 4 mm 60 mm RF1.13 Tray
Taoglas Antennas GNSS Dual Feed Stacked Patch Antenna L1:1575MHz L2:1227MHz L5:1176.45MHz - 50*50*12mm 1 264In Stock
24,60 €
21,71 €
20,73 €
19,26 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.17645 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Patch Stacked 0.9, 0.92, 2.96, 4.32, 4.44 50 Ohms 1.5:1, 1.5:1, 1.5:1, 1.5:1, 1.5:1 - 40 C + 85 C 5 Band Adhesive Mount Pin 1.2276 GHz, 1.561 GHz, 1.57542 GHz Autonomous Vehicles, Precision Agriculture, Robotics, Telematics 50 mm 50 mm 12 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*8mm 4 156In Stock
8,51 €
7,48 €
6,52 €
5,81 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.166 GHz, 1.559 GHz, 1.563 GHz, 1.593 GHz 1.186 GHz, 1.563 GHz, 1.587 GHz, 1.61 GHz GPS Patch 2.3 dBi, 2.94 dBi, 2.87 dBi, 3.08 dBi 50 Ohms - 40 C + 85 C 4 Band Adhesive Mount Pin 25 mm 25 mm 8 mm Tray
Pulse Electronics Antennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
88In Stock
19,79 €
17,24 €
16,36 €
14,48 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.215 GHz 1.602 GHz 15 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray