- 40 C Bulk Antennas

Results: 2 611
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging

Maxtena Antennas 5In Stock
32,22 €
28,17 €
26,87 €
24,79 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Ultra-Wideband 4G LTE antenna 2In Stock
44,80 €
39,24 €
37,32 €
34,65 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 824 MHz 2.7 GHz 2.5 dBi, 3 dBi 50 Ohms 3 50 W - 40 C + 70 C 2 Band PCB Mount IPEX 52 mm 24 mm 0.1 mm 1.13 mm Cable Bulk
HMS Networks Antennas Cellular Antenna - 4G Dipole, Hinged SMA Connector 2In Stock
69,37 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Hinged 703 MHz 2.69 GHz Cellular 50 Ohms 5 W - 40 C + 85 C 8 Band Screw SMA Male SMA Male 168 mm 18 mm RG-178 Ewon Bulk
Maxtena Antennas GPS/GLONASS Magnetic Mount 2In Stock
73,88 €
64,92 €
63,47 €
60,27 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.57542 GHz 1.61 GHz Galileo, GLONASS, GPS, QZSS Flat, Round - 2 dBi, - 2.9 dBi, - 3.6 dBiC, - 3.9 dBiC, 26 dB, 28 dB 1575.42 MHz, 1602 MHz 50 Ohms 1.1:1, 1.2:1, 1.4:1 138 mW - 40 C + 85 C 2 Band Magnetic Mount Connector SMA (Male) Asset Tracking, Military and Security, IoT and M2M, Vehicle and Fleet Tracking 14.7 mm IP67, IP69K LMR100 Bulk
Taoglas Antennas GWLA.01 GPS & 2.4GHz Ceramic Loop Antenna on EVB Board with 5 pcs of GWLA.01 1In Stock
65,91 €
53,55 €
51,21 €
49,49 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.4 GHz Bluetooth Galileo, GPS 802.11, WiFi Loop Ceramic 1.52 dBi, 1.43 dBi 32 MHz, 100 MHz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 460 mm Bulk
Maxtena Antennas INMARSAT MAGNET MOUNT LOW-PROFILE ANTENNA 2In Stock
295,14 €
266,51 €
245,11 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.525 GHz 1.66 GHz GLONASS, GPS IoT Helical Puck 2 dBic 50 Ohms 2:1 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA 1.5425 GHz, 1.6425 GHz Inmarsat IoT Applications, Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Law Enforcement 37.4 mm IP66 Bulk
Maxtena Antennas Indoor Omnidirectional Wall mount Antenna 1In Stock
58,36 €
51,24 €
49,66 €
46,49 €
Min.: 1
Mult.: 1
Indoor Antennas Wall Mount Antenna 698 MHz 2.7 GHz Rectangular 8 dB 1.5 150 W - 40 C + 70 C 2 Band Bracket Mount N-type Female N Female Industrial IOT 207 mm 177 mm 45 mm Bulk
Maxtena Antennas CELLULAR/LTE MIMO/LoRa Screw Mount 12In Stock
49,28 €
43,16 €
41,05 €
38,12 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Cellular/LTE 698 MHz 2.7 GHz 3.5 dBi, 4 dBi, 6.1 dBi 50 Ohms 2.2:1, 1.3:1 25 W - 40 C + 85 C 3 Band PCB Mount Connector SMA-Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 Bulk
Maxtena Antennas EMBEDDED ACTIVE GPS MICROSTRIP ANTENNA 2In Stock
9,30 €
7,74 €
7,38 €
6,41 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 5 dBic 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector IPEX 1.57542 GHz 15 mm 15 mm 4 mm 1.13 mm Coax Bulk
Digi Antennas Antenna, IP67 SMA, 2G/3G/LTE, Right Angle 17In Stock
30,96 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 699 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE) Whip Blade Tilt / Swivel 3 dBi 50 Ohms 3:1, 5:1 - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 2.2 GHz Cellular 150 mm 50 mm 4 mm Bulk
Maxtena Antennas 10In Stock
6,80 €
5,37 €
5,07 €
4,40 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Maxtena Antennas 2.4/5.0/6.0 GHZ ISM Connector Mount 9In Stock
11,18 €
8,85 €
8,39 €
7,75 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas ISM Antenna 2.41 GHz 5.9125 GHz Dipole 4.1 dB, 3.9 dB 50 Ohms 1.4:1, 1.7:1 25 W - 40 C + 85 C 2 Band PCB Mount Connector SMA 135 mm 19 mm 10 mm SMA-Male Bulk
Maxtena Antennas External Cellular/LTE and 2.4/5.0GHz ISM screw 2In Stock
41,88 €
36,69 €
34,89 €
32,40 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antennas 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2In Stock
159,00 €
137,92 €
137,39 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 MHz SMT 5mm x 2mm x 1mm 25In Stock
2,10 €
1,32 €
0,955 €
0,894 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.3 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 5 mm 2 mm 1 mm Bulk
TE Connectivity Antennas EXT ANT, TRI BANDS, ON METAL 576In Stock
14,99 €
13,05 €
12,38 €
11,44 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 2400 MHz 7125 MHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Stamped Metal External 4 dBi, 3.9 dBi, 1.4 dBi 50 Ohms 2.2:1, 3.1 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Cable MHF 2.4 GHz, 5 GHz, 6 GHz Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices 46 mm 39 mm 11.2 mm IP67 1.13 Coaxial Bulk
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
44,91 €
39,35 €
37,42 €
35,29 €
33,20 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 195In Stock
18,11 €
15,63 €
14,49 €
13,59 €
Min.: 1
Mult.: 1
Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 983In Stock
16,21 €
14,12 €
13,40 €
11,51 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. U.FL Connector 698In Stock
12,22 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz 1.32 150 UFL 395In Stock
15,47 €
13,13 €
12,74 €
12,38 €
12,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
76,45 €
58,70 €
55,69 €
54,99 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Pulse Electronics Antennas 100W 50ohms 440-470MHz 22In Stock
70,70 €
53,29 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 440 MHz 470 MHz Dome 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1 179In Stock
5,99 €
Min.: 1
Mult.: 1
PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk

Siretta Antennas 5G NR & 4G LTE THROUGH HOLE PUCK ANTENNA SMA MALE CONNECTOR 1.5M CABLE 37In Stock
23,23 €
21,04 €
19,06 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Module Puck 3 dBi 50 Ohms 1.8 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 23 mm IP67 1.5 M RG174 Bulk