- 40 C Tray Antennas

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz Non-Stocked
7,36 €
Min.: 2 160
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 8 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 25.1 mm 25.1 mm 7.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
4,15 €
Min.: 1 600
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
2,23 €
2,17 €
2,13 €
2,12 €
Min.: 800
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
1,89 €
1,85 €
1,83 €
Min.: 1 600
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
9,22 €
9,16 €
Min.: 540
Mult.: 540
RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 6.2-8.5GHz Non-Stocked
3,32 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz Non-Stocked
3,66 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray
Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s Non-Stocked
2,56 €
2,43 €
Min.: 1 440
Mult.: 1 440
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 6.2 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
Molex Antennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s Non-Stocked
2,65 €
2,51 €
Min.: 1 440
Mult.: 1 440
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 3.6 dBi, 5.8 dBi 50 Ohms 2 W - 40 C + 85 C Patch 2 Band Adhesive Mount Connector MHF / U.FL 20.2 mm 20.2 mm 3.5 mm 1.13 mm Coax 214061 Tray
ABRACON Antennas Internal/Embedded Antennas Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 14 Weeks
3,44 €
Min.: 1 000
Mult.: 250
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 2.338 GHz SDARS Patch Ceramic 5 dBi 30 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Pin Satellite Radios 25 mm 25 mm 4 mm APAE Tray
ABRACON Antennas RF ANT GNSS/GPS/GLONA ACT PATCH
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 15 Weeks
5,01 €
Min.: 1 200
Mult.: 30
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57542 GHz 1.60102 GHz GLONASS, GNSS, GPS IoT Patch Ceramic 4.5 dB 10 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Pin Geotracking, Geolocation, Navigation, Industrial Monitors, Smart Agriculture, Transportation, Satellite Synchronization 27 mm 27 mm 9.6 mm APAGM Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through Hole Solder Non-Stocked Lead-Time 15 Weeks
2,80 €
2,71 €
2,61 €
Min.: 400
Mult.: 400
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.607 GHz 4 dBi 20 MHz 50 Ohms 1.5:1 - 40 C + 85 C 3 Band PCB Mount 36 mm 36 mm 6 mm APAGM Tray
ABRACON Antennas GNSS L1 Active Patch , 25.0 x 25.0 x 6.9 mm IPEX-II 59mm Non-Stocked Lead-Time 14 Weeks
9,00 €
7,83 €
7,41 €
6,85 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic - 1.5 dBi, - 1.0 dBi, - 2.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 6.9 mm 59 mm RF1.13 APAK Tray
ABRACON Antennas GNSS L1/L5 Active Patch, 25 x 25 x 11.6 mm MHF1 100mm Non-Stocked Lead-Time 14 Weeks
25,57 €
Min.: 360
Mult.: 360
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Stacked - 2 dBi, 0 dBi, 2 dBi 50 Ohms 1.5, 1.95, 2.74, 6.12 - 40 C + 85 C 4 Band PCB Mount SMD/SMT IPEX Female M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 13 mm 100 mm RF1.13 APAR Tray
ABRACON Antennas GPS/GLONASS ACTIVE PATCH ANT SMD IPEX-1(F)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 15 Weeks
2,59 €
Min.: 1 000
Mult.: 1 000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.59806 GHz 1.60538 GHz 1 dBi 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band 15 mm 15 mm 7 mm APK Tray
ABRACON Antennas COMBO GPS L1+L2, GLONASS, IRIDIUM ACTIVE PATCH ANT SMD IPEX-1(F) Non-Stocked Lead-Time 14 Weeks
24,93 €
Min.: 360
Mult.: 360
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.227 GHz 1.625 GHz 27.5 dBi, 28 dBi, 24.5 dBi, 25.5 dBi 50 Ohms 1.21, 1.48, 1.63 - 40 C + 85 C 4 Band Adhesive Mount IPEX 25 mm 25 mm APR Tray
Taoglas Antennas GPSDSF.35.7.A.08 - 35mm GNSS SDARS Stacked Patch Antenna Non-Stocked Lead-Time 16 Weeks
14,05 €
12,24 €
10,62 €
10,33 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574397 GHz 2.345 GHz GLONASS, GPS Patch Stacked 3.4 dBi, 3.6 dBi, 4.7 dBi 50 Ohms - 40 C + 85 C Embedded 3 Band Adhesive Mount Pin 1.591 GHz, 2.33875 GHz OEM Sharkfin Automotive, Truck Mounted Systems 35 mm 35 mm 7.15 mm Tray
Pulse Electronics ANT2525B00FTGNSSS
Pulse Electronics Antennas 2525 GNSS Patch Antenna Non-Stocked Lead-Time 10 Weeks
0,946 €
0,929 €
Min.: 1 600
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna 1.559 GHz 1.61 GHz GNSS 5.16 dB 52 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band Adhesive Mount Connector 24.85 mm 24.85 mm 4 mm ANT2525 Tray
TE Connectivity Antennas Active ant.,MHF,100mm,L1+G1 Non-Stocked
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
ABRACON APXG6016GH-0060S
ABRACON Antennas Internal/Embedded Antennas Active Patch Screw Mount Non-Stocked Lead-Time 12 Weeks
318,93 €
Min.: 60
Mult.: 60
Indoor Antennas GNSS Antenna Module Square - 40 C + 85 C Connector 60 mm 60 mm 1.6 mm APXG Tray
Adam Tech Antennas RF ANT, GPS/GLONASS/GALILEO/BEID Non-Stocked Lead-Time 18 Weeks
3,60 €
3,46 €
3,29 €
Min.: 504
Mult.: 56
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.575 GHz 1.608 GHz 5.2 dBi, 4.3 dBi, 4 dBi 50 Ohms 1.3 - 40 C + 85 C 3 Band Adhesive Mount Solder 1.575 GHz, 1.602 GHz, 1.608 GHz Beidou, Galileo, GLONASS, GPS 25 mm 25 mm 4 mm ANT Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 + 18 18 4 mm, Passive, GNSS L1&L5*1,, RoHS&REACH Compliant Non-Stocked Lead-Time 6 Weeks
3,14 €
3,06 €
3,00 €
Min.: 640
Mult.: 40
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.176 GHz 1.575 GHz GNSS 1.3 dBi, 4.1 dBi 50 Ohms 2 - 40 C + 85 C 2 Band GNSS 25 mm 25 mm 8.1 mm Tray
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Screw mount, 59 59 16.2mm, Active, GNSS L1&L2&L5*1,100mm, RF1.13, IPEX MHF1, LNA Gain 17dB, RoHS&REACH Compliant Non-Stocked
21,45 €
Min.: 108
Mult.: 9
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.166 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS 0.97 dBi, 3.55 dBi, 17 dB 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector IPEX MHF1 1.17645 GHz, 1.57542 GHz 58.7 mm 58.7 mm 14.4 mm 1.13 mm Coax Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 15 15 4mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
1,30 €
1,25 €
1,24 €
Min.: 576
Mult.: 576
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.559 GHz 1.606 GHz GNSS Patch 3 dBi 50 Ohms 2.53 - 40 C + 85 C 3 Band Adhesive Mount 1.561098 GHz, 1.57542 GHz, 1.602 GHz GNSS 15 mm 15 mm 4 mm Tray
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 25 25 4 mm, Passive, GNSS L1*1,RoHS&REACH Compliant Non-Stocked
0,818 €
0,817 €
0,726 €
0,702 €
0,683 €
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2 dBi 50 Ohms 2 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.57542 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 25 mm 25 mm 4 mm Tray