- 40 C Tray Antennas

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
IoT Antennas Antennas Ceramic Antenna, Passive GPS antenna, compact, light weight, 1574.42-1576.42MHz Non-Stocked Lead-Time 8 Weeks
5,36 €
Min.: 1 800
Mult.: 1 800
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS Passive Antenna 1574.42 MHz 1576.42 MHz GPS Patch Patch - 2.6 dBi 3 MHz 50 Ohms 1.8 - 40 C + 105 C 1 Band Cable Mount Connector I-PEX MHF 1 1575.42 MHz Asset Tracking, Fleet Management 10 mm 10 mm 4.8 mm Coaxial Tray
IoT Antennas Antennas RF Antenna Embedded Dual Band GPS 1225 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
3,91 €
3,82 €
Min.: 1 000
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.1 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.227 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS 1175 MHz - 1576 MHz Non-Stocked Lead-Time 10 Weeks
3,91 €
3,82 €
Min.: 1 000
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.7 dBic, 4.5 dBic 50 Ohms - 40 C + 85 C Patch 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz 25 mm 25 mm 4.5 mm Tray
IoT Antennas Antennas External Antenna designed to cover GPS frequency band with high performance,1164-1189, 1215-1240, 1559-1606MHz Non-Stocked Lead-Time 12 Weeks
28,32 €
Min.: 336
Mult.: 336
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS External Antenna 1164 MHz 1606 MHz GNSS Spiral Cylindrical - 1 dBi, - 1.5 dBi, 1 dBi 1164 MHz to 1189 MHz, 1215 MHz to 1240 MHz, 1559 MHz to 1606 MHz 50 Ohms 2.0 - 40 C + 85 C 3 Band Connector SMA Male SMA (Plug) 1175 MHz, 1230 MHz, 1575 MHz Agricultural Machinery, Car Navigation, Robots, Infrastructure 59.3 mm IP67 Tray
IoT Antennas Antennas RF Antenna Embedded LPWAN 902 MHz - 928 MHz Non-Stocked Lead-Time 10 Weeks
0,456 €
Min.: 6 330
Mult.: 6 330
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 902 MHz 928 MHz 2.1 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 915 MHz Tray
IoT Antennas Antennas RF Antenna Embedded RFID 423 MHz - 443 MHz Non-Stocked Lead-Time 10 Weeks
0,601 €
0,598 €
Min.: 3 160
Mult.: 3 160
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules Helical 423 MHz 443 MHz - 0.4 dBi 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 433 MHz Tray
TE Connectivity Antennas Stamped antenna, SMD, 617-7125 MHz Non-Stocked Lead-Time 12 Weeks
0,92 €
0,903 €
Min.: 3 500
Mult.: 3 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray
TE Connectivity Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b Non-Stocked Lead-Time 8 Weeks
11,70 €
Min.: 2 160
Mult.: 1 080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic ant., SMD, L1+G1 & L2+L5 Non-Stocked Lead-Time 8 Weeks
12,00 €
Min.: 2 160
Mult.: 1 080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 Non-Stocked Lead-Time 8 Weeks
15,60 €
Min.: 2 268
Mult.: 1 134
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,MHF,55mm,L1 Non-Stocked Lead-Time 8 Weeks
10,62 €
Min.: 3 360
Mult.: 1 680
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
1,44 €
1,37 €
1,14 €
Min.: 2 000
Mult.: 100
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
1,54 €
1,33 €
1,16 €
1,05 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray
TE Connectivity / Linx Technologies Antennas Permanent Mount 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 12 Weeks
12,42 €
12,19 €
12,01 €
11,84 €
Min.: 100
Mult.: 100
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 418 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RG174 QW Tray
ABRACON Antennas GNSS L1/L5 Stack Passive Patch 25x25x8mm Through-Hole Non-Stocked Lead-Time 12 Weeks
8,01 €
6,95 €
6,58 €
5,89 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Stacked 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi 3 MHz, 22 MHz 50 Ohms 1.8 - 40 C + 105 C 5 Band PCB Mount SMD/SMT 1.174 GHz, 1.572 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation 25.1 mm 25.1 mm 8 mm APARM2508S Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
24,42 €
Min.: 504
Mult.: 8
RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Pin Non-Stocked Lead-Time 10 Weeks
34,97 €
Min.: 540
Mult.: 180
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz 930 MHz RFID Patch Ceramic 2.5 dBic 7 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 923 MHz Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards 45 mm 45 mm 6 mm APAE Tray
Inventek Antennas GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector. Non-Stocked
6,45 €
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 16 dB to 35 dB 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 25.4 mm 25.4 mm 8.3 mm 63 mm RF1.13 ACTPAT254 Tray
Inventek Antennas GPS/GLONASS/BEIDOU/GALILEO Ultra Wide Band Navigation Antenna Active Patch Non-Stocked
12,88 €
12,76 €
Min.: 100
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Patch 1.561 GHz 1.606 GHz GLONASS, GPS 4.2 dB 2 - 40 C + 85 C 3 Band PCB Mount U.FL 1.57542 GHz 25 mm 25 mm 4 mm ACTPATM3333 Tray
IoT Antennas Antennas External Antenna 1574.42-1576.42 MHz Non-Stocked
14,56 €
14,44 €
14,34 €
Min.: 200
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.574 GHz 1.576 GHz 30 dBi 50 Ohms - 40 C + 85 C 1 Band Connector N-Type Male 1.575 GHz IP67 Tray
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,93 €
Min.: 1 690
Mult.: 130
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 4.3 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,93 €
Min.: 1 600
Mult.: 160
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 4.2 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,30 €
Min.: 1 440
Mult.: 288
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 3.8 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,30 €
Min.: 1 440
Mult.: 288
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 3.6 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
8,37 €
Min.: 1 440
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 10 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 25.1 mm 25.1 mm 7.1 mm 1.13 mm Coaxial Cable Tray