Antennas

Results: 1 047
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas CER CHIP ANT, 915MHz, 5x3x0.5 3 990In Stock
Cut Tape
2,53 €
2,19 €
2,07 €
1,90 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2 000
PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 0.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
KYOCERA AVX Antennas Non-Terrestrial NTN L Band 1 151In Stock
Cut Tape
4,88 €
4,22 €
4,00 €
Reel
3,67 €
3,39 €
Min.: 1
Mult.: 1
: 100
Unspecified Antennas PCB Antennas 1.525 GHz 1.66 GHz 1.7 dBi 50 Ohms 2 W 2 Band PCB Mount SMD/SMT 37.5 mm 37.5 mm 17.98 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz LDS Monopole Antenna 2 985In Stock
Cut Tape
1,98 €
1,70 €
1,62 €
1,48 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
PCB Antennas Monopole Antenna 2.4 GHz 2.4835 GHz 802.11 b/g/n Chip 3.2 dBi 50 Ohms 3 - 40 C + 85 C 1 Band SMD/SMT Solder 3 mm 3 mm 4 mm SWA Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 5850-5925MHz, 12x12x4 1 598In Stock
Cut Tape
2,67 €
Reel
2,66 €
2,60 €
2,53 €
2,50 €
Min.: 1
Mult.: 1
: 400
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 4.9 GHz 5.95 GHz GNSS 6.2 dB 50 Ohms Patch 1 Band PCB Mount Solder 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 1 396In Stock
Cut Tape
3,37 €
Reel
3,37 €
3,32 €
3,24 €
3,14 €
Min.: 1
Mult.: 1
: 175
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.5 dB 50 Ohms Patch 1 Band PCB Mount Solder 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 18x18x6 853In Stock
Cut Tape
4,61 €
Reel
4,60 €
4,49 €
4,37 €
4,36 €
Min.: 1
Mult.: 1
: 150
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.2 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1561-1602MHz, 25x25x6 900In Stock
Cut Tape
4,56 €
Reel
4,55 €
4,44 €
4,32 €
Min.: 1
Mult.: 1
: 150
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 5.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 25 mm 25 mm 6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 2400-2500MHz, 12x12x4 1 299In Stock
Cut Tape
2,76 €
Reel
2,73 €
2,66 €
2,58 €
Min.: 1
Mult.: 1
: 500
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.5 GHz 2.4 GHz GNSS 5 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 12 mm 12 mm 4 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ant, 1561-1602MHz, 3.05x1.6x0.55 4 982In Stock
Cut Tape
1,42 €
1,35 €
1,31 €
1,27 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 5 000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 2 dB 50 Ohms 1 Band SMD/SMT SMD/SMT 3.05 mm 1.6 mm 0.55 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4 998In Stock
Cut Tape
1,63 €
1,41 €
1,33 €
1,23 €
Reel
0,968 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 5 000In Stock
Cut Tape
2,44 €
2,11 €
2,00 €
1,84 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm 4 000In Stock
Cut Tape
2,64 €
2,28 €
2,16 €
1,98 €
Reel
1,64 €
Min.: 1
Mult.: 1
: 2 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4 000In Stock
Cut Tape
3,29 €
2,85 €
2,69 €
2,48 €
Reel
2,25 €
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm 5 000In Stock
Cut Tape
3,26 €
2,81 €
2,66 €
2,45 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 5 000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Ceramic Patch ant, 1575-1602MHz, 18x18x4 1 292In Stock
600On Order
Cut Tape
3,29 €
2,69 €
Reel
2,68 €
Min.: 1
Mult.: 1
: 150
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.62 GHz 1.42 GHz GNSS 4.3 dB 50 Ohms Patch 1 Band SMD/SMT SMD/SMT 18 mm 18 mm 4 mm Reel, Cut Tape
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna 22 771In Stock
Cut Tape
0,329 €
0,282 €
0,266 €
0,243 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 10 000
PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 9 897In Stock
3,03 €
2,62 €
2,48 €
2,28 €
Min.: 1
Mult.: 1
Rectangular Embedded PCB Mount Bulk
CEL RAC00024-R
CEL Antennas 2.4GHz 3 145In Stock
Cut Tape
2,63 €
1,66 €
1,57 €
1,26 €
Reel
0,762 €
Min.: 1
Mult.: 1
: 3 200
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC00915-R
CEL Antennas sub-GHz 1 684In Stock
Cut Tape
3,47 €
2,26 €
2,13 €
1,82 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 1 700
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
Quectel Antennas Ceramic GNSS Patch Antenna, 12x12x2mm, SMD Mounting 4 450In Stock
1,85 €
1,60 €
1,51 €
1,39 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.57392 GHz 1.57692 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS Square 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.57542 GHz Wireless 12 mm 12 mm 2 mm
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz 2 395In Stock
Cut Tape
2,93 €
1,91 €
1,79 €
1,54 €
Reel
0,923 €
Min.: 1
Mult.: 1
: 2 400
Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 5G*1,RoHS&REACH Compliant 1 254In Stock
Cut Tape
4,87 €
3,00 €
2,61 €
2,50 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 5G Antenna 617 MHz 6 GHz 2G/3G/4G/5G Rectangular 1 Band PCB Mount SMD/SMT 42 mm 7 mm 3 mm Reel
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 2 990In Stock
1,65 €
1,35 €
1,34 €
1,23 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
2J Antennas Antennas BRICK 5GNR/4GLTE/3G/2G HIGH-PERF 975In Stock
4,27 €
3,69 €
3,49 €
3,18 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 2.2 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2:1, 3.1:1, 3.5:1 25 W - 40 C + 105 C 4 Band SMD/SMT 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 40 mm 8 mm 3 mm Bulk
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L2 Stacked Active Patch 2 Stage LNA Antenna 35x35mm PCB 100mm 1.13 IPEX MHFI(U.FL) 131In Stock
54,49 €
47,82 €
43,62 €
42,08 €
Min.: 1
Mult.: 1
Indoor Antennas 1.2276 GHz 1.60099 GHz GPS, GLONASS Patch 29.64 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 45 mm 45 mm 10.3 mm 1.13 mm Coax Tray