PCB Mount Cut Tape Antennas

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Qualification Series Packaging
Taoglas Antennas MCS6.A NB-IoT / CAT M1 Low Profile LTE/Cellular SMD Dielectric Antenna 5 175In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Ceramic - 0.02 dBi, - 1.05 dBi, 2.76 dBi, 3.26 dBi, 3.11 dBi, 3.75 dBi 50 Ohms 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 1.7 GHz, 1.9 GHz Automotive, Medical, Smart City, Smart Meter 42 mm 10 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Samurai PA.700J 4G/3G/2G SMD PIFA Antenna 507In Stock
Min.: 1
Mult.: 1
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas PIFA 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Chip Ceramic - 3.6 dBi, - 0.5 dBi, - 1 dBi, 0.5 dBi, 2.7 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 6 Band PCB Mount 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz Cellular Application 40 mm 6 mm 5 mm PA.700 Reel, Cut Tape, MouseReel
Taoglas Antennas Reach PCS.66.A Wideband 5G/4G SMD Antenna 1 086In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Round 1.3 dBi, 2.5 dBi, 3.2 dBi, 3.5 dBi, 3.5 dBi, 5.7 dBi, 5.5 dBi, 3.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 8 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz Cellular Application 32 mm 25 mm 1.6 mm PCS Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna 1 399In Stock
Min.: 1
Mult.: 1
: 700

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 7 GHz 802.11, WLAN UWB, Channel Chip Ceramic 6.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 6.5 GHz Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security 14.3 mm 8.35 mm 2 mm AccuraUWB Reel, Cut Tape, MouseReel
Molex Antennas 2.4/5GHz ceramic antenna 7 698In Stock
Min.: 1
Mult.: 1
: 1 800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII Chip Ceramic 3.5 dBi, 6.2 dBi 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz 4 mm 3 mm 4 mm 206514 Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE 1 763In Stock
Min.: 1
Mult.: 1
: 3 200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Wurth Elektronik Antennas WE-MCA Multilyr Chip 2400-2500MHz 50ohm 1 845In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 1 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 9.5 mm 2 mm 1.2 mm WE-MCA Reel, Cut Tape, MouseReel
ABRACON Antennas 433/868/915MHz Chip Antenna SMD 3 321In Stock
Min.: 1
Mult.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 915 MHz 1.75 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 433 MHz 15 mm 4 mm 1.2 mm ACR Reel, Cut Tape, MouseReel
Taoglas Antennas GWLA.01 2in1 GPS L1/Galileo & Bluetooth/Wi-Fi 2.4GHz 3.2*1.6*0.5mm Embedded Ceramic Loop Antenna 4 900In Stock
Min.: 1
Mult.: 1
: 5 000

Multiprotocol Antennas PCB Antennas Embedded 1.57542 GHz 2.5 GHz Bluetooth GPS WiFi Loop Chip 1.52 dBi, 1.43 dBi 32 MHz, 100 Mhz 50 Ohms 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT GPS/Galileo, WiFi, WLAN, ZigBee, Bluetooth, 802.11 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin Antennas 2.4GHz 150MHz 5.2x2.0x1.1 7 736In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 100 MHz 50 Ohms 2 3 W 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 5.2 mm 2 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.86.A Reach Wideband 5G/4G SMD Antenna 1 562In Stock
Min.: 1
Mult.: 1
: 800

Multiprotocol Antennas PCB Antennas 791 MHz 6 GHz Cellular (NBIoT, LTE) PCB Trace Round 1.5 dBi, 1.2 dBi, 4.6 dBi, 3.5 dBi, 5.1 dBi, 4.6 dBi, 4.9 dBi, 0.728 dBi 50 Ohms 3:1 5 W - 40 C + 85 C Embedded 8 Band PCB Mount SMD/SMT SMA Male 5G, 4G 32 mm 16 mm 1.6 mm Reel, Cut Tape
Antenova Antennas Minuta Dual Band Wi-Fi Antenna 8 224In Stock
Min.: 1
Mult.: 1
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Chip 1.6d dBi, 4 dBi 100 MHz, 1 GHz 50 Ohms 2.20:1, 1.97:1 - 40 C + 140 C MIMO 2 Band PCB Mount SMD/SMT Access Points, Portable Devices, PC-Cards, Set-Top-Boxes, Network Devices, Wearable Devices, MIMO Systems, IP Cameras 1 mm 0.5 mm 0.5 mm Minuta Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 920MHZ 1 404In Stock
Min.: 1
Mult.: 1
: 1 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Taoglas Antennas 25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna 5 836In Stock
Min.: 1
Mult.: 1
: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 169 MHz VHF Chip Ceramic 7 dB 8 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 169 MHz Radio 25.2 mm 5.1 mm 0.8 mm Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.25 25*25*4mm GPS L1 & Galileo E1 Ceramic Patch 406In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 4.34 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 25 mm 25 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.10.4.A.02 2.4GHz 10*10*4mm SMD Patch Antenna 580In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic - 1 dBi 8 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wearables, Tablets, Handheld Devices, USB Dongles, Smart Home Application 10 mm 10 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Antennas WE-MCA 700-960 / 1710-2690MHz SMT 817In Stock
Min.: 1
Mult.: 1
: 500

Multiprotocol Antennas PCB Antennas Multilayer 700 MHz 2.69 GHz Chip 2.1 dBi, 5.5 dBi 260 MHz, 980 MHz 50 Ohms 4, 4 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 830 MHz, 2.2 GHz 40 mm 6 mm 5 mm AEC-Q200 WE-MCA Reel, Cut Tape, MouseReel
Taoglas Antennas DSGP.1575.12 12*12*4mm GPS L1 & Galileo E1 Ceramic Patch 847In Stock
Min.: 1
Mult.: 1
: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 2.73 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Telematics, Behicle Tracking/Fleet Management Systems, Wearables, Navigation 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
ABRACON Antennas 433/450 - 470MHz Chip Antenna SMD 2 742In Stock
Min.: 1
Mult.: 1
: 4 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 433 MHz 470 MHz 0.3 dBi 50 Ohms - 40 C + 85 C Chip 1 Band PCB Mount SMD/SMT 450 MHz 20.1 mm 5 mm 1.6 mm ACR Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHZ and 5GHz 802.11a/b/g/n 491In Stock
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 2 Band PCB Mount SMD/SMT Mixtus Reel, Cut Tape, MouseReel
Pulse Electronics ANT3216LL11R2400A
Pulse Electronics Antennas 3216 2.4GHz Ceramic Chip 17 648In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.68 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics ANT1005LL14R2400A
Pulse Electronics Antennas 1005 2.4GHz Ceramic Chip 56 544In Stock
Min.: 1
Mult.: 1
Max.: 20 000
: 10 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 120 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 2.45 GHz 1 mm 0.5 mm 0.5 mm ANT1005 Reel, Cut Tape, MouseReel
Pulse Electronics ANT1204LL16R0870A
Pulse Electronics Antennas 1204 870MHz Ceramic Chip 1 847In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Ceramic 870 MHz 1.05 dB 15 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 870 MHz 12 mm 4 mm 1.2 mm ANT1204 Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, UWB 6000-8000MHz 1 791In Stock
Min.: 1
Mult.: 1
: 2 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape
Pulse Electronics Antennas 3W 3500-3980MHz 50ohms Grey 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 3.5 GHz 3.98 GHz Chip Chip 2.5 480 MHz 50 Ohms 3 W - 40 C + 85 C Monopole 1 Band PCB Mount SMD/SMT 3.74 GHz CBRS B48, C-Band B43, Portable Radios, IoT, Safey and Security Devices 3.2 mm 1.56 mm 1.1 mm Reel, Cut Tape, MouseReel