PCB Mount Tray Antennas

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
TE Connectivity Antennas Stamped antenna, SMD, 617-7125 MHz Non-Stocked Lead-Time 12 Weeks
0,95 €
0,932 €
Min.: 3 500
Mult.: 3 500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Stamped Antenna 617 MHz 7.125 GHz Bluetooth, BLE Rectangular 3.2 dB 960 MHz, 1608 MHz, 2690 MHz, 3800 MHz, 4700 MHz, 5875 MHz, 7125 MHz 50 Ohms 2.5:1 - 40 C + 85 C 5 Band PCB Mount SMD/SMT 5G, Bluetooth, Cat-M/NB-IoT 52 mm 21.4 mm 15.01 mm Tray
TE Connectivity Antennas Ceramic patch ant, SMD, L1+G1 & L2+E5b Non-Stocked Lead-Time 8 Weeks
12,08 €
Min.: 2 160
Mult.: 1 080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic ant., SMD, L1+G1 & L2+L5 Non-Stocked Lead-Time 8 Weeks
12,39 €
Min.: 2 160
Mult.: 1 080
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray
TE Connectivity Antennas Ceramic patch antenna, SMD, L1+G1 & L2 Non-Stocked Lead-Time 8 Weeks
16,11 €
Min.: 2 268
Mult.: 1 134
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Tray

TE Connectivity Antennas Active ant.,MHF,55mm,L1 Non-Stocked Lead-Time 8 Weeks
10,97 €
Min.: 3 360
Mult.: 1 680
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GPS Patch 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz Satellite Application 12 mm 12 mm 5.2 mm Tray
Pulse Electronics Antennas 4W 140MHz/470MHz PENTA-BAND Non-Stocked Lead-Time 10 Weeks
1,49 €
1,41 €
1,17 €
Min.: 2 000
Mult.: 100
Multiprotocol Antennas PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Chip Ceramic 2.91 dBi 140 MHz, 470 MHz 50 Ohms 2.8, 3.5 4 W - 40 C + 105 C 4 Band PCB Mount SMD/SMT 868 MHz, 900 MHz, 915 MHz, 1.94 GHz Global Cellular Network Devices, M2M Module, Telematics 35 mm 5 mm 6 mm ANT3505 Tray
Pulse Electronics Antennas 2.4/5GHz V-Mount PCB Embd Ant Non-Stocked Lead-Time 6 Weeks
1,59 €
1,38 €
1,20 €
1,08 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.95 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN IoT, ISM, U-NII PCB Trace PCB Board 3 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Gateways, MIMO, ISM, IoT, Security, Telematics 19.8 mm 18 mm 1.6 mm Tray
ABRACON Antennas Internal/Embedded Antennas Connector Mount
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
10,21 €
10,01 €
Min.: 600
Mult.: 60
RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID - 5 dBi 2 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 20.5 mm 20.5 mm 7.8 mm Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
25,22 €
Min.: 504
Mult.: 8
RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
Inventek Antennas GPS ceramic active antenna 25 mm x 25 mm x 8.3 mm, U.FL connector. Non-Stocked
6,66 €
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 16 dB to 35 dB 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 25.4 mm 25.4 mm 8.3 mm 63 mm RF1.13 ACTPAT254 Tray
Inventek Antennas GPS/GLONASS/BEIDOU/GALILEO Ultra Wide Band Navigation Antenna Active Patch Non-Stocked
13,30 €
13,18 €
Min.: 100
Mult.: 25
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Patch 1.561 GHz 1.606 GHz GLONASS, GPS 4.2 dB 2 - 40 C + 85 C 3 Band PCB Mount U.FL 1.57542 GHz 25 mm 25 mm 4 mm ACTPATM3333 Tray
IoT Antennas Antennas External Antenna 5850-5925 MHz Non-Stocked
12,97 €
Min.: 500
Mult.: 100
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Tray
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
18,51 €
Min.: 1 690
Mult.: 130
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 4.3 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
18,51 €
Min.: 1 600
Mult.: 160
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 4.2 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,87 €
Min.: 1 440
Mult.: 288
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 3.8 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
17,87 €
Min.: 1 440
Mult.: 288
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 3.6 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
8,64 €
Min.: 1 440
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 10 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 25.1 mm 25.1 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
9,71 €
Min.: 1 080
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 8 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 MHz Military & Security 18 mm 18.5 mm 4.5 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GPS Patch 1575.42 +/- 1 MHz Non-Stocked
9,18 €
Min.: 1 080
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna GPS 9 MHz 50 Ohms - 20 C + 85 C 1 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz Military & Security 15 mm 15 mm 6.7 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz Non-Stocked
7,60 €
Min.: 2 160
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 8 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 25.1 mm 25.1 mm 7.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz Non-Stocked
10,28 €
Min.: 1 620
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna GPS, GNSS 5 MHz 50 Ohms - 20 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 18 mm 18 mm 7.1 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
4,29 €
Min.: 1 600
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
9,52 €
9,46 €
Min.: 540
Mult.: 540
RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 6.2-8.5GHz Non-Stocked
3,43 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 3.8 dB, 3.7 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 16.4 mm 13.1 mm 0.45 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz Non-Stocked
3,78 €
Min.: 1 000
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.8 dBi, 5 dBi, 4.5 dBi, 4.3 dBi 50 Ohms - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 35 mm 23 mm 0.45 mm Tray